Part Details for USC-M10P-GTC00 by Advantech Co Ltd
Overview of USC-M10P-GTC00 by Advantech Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CUZ24V | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 24 V, USC | |
XCUZ13V | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 13.0 V, USC | |
XCUZ36V | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 36.0 V, USC |
Price & Stock for USC-M10P-GTC00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
923-USC-M10P-GTC00
|
Mouser Electronics | Display Modules RoHS: Compliant | 0 |
|
$290.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$309.3400 | Buy Now |
Part Details for USC-M10P-GTC00
USC-M10P-GTC00 CAD Models
USC-M10P-GTC00 Part Data Attributes
|
USC-M10P-GTC00
Advantech Co Ltd
Buy Now
|
Compare Parts:
USC-M10P-GTC00
Advantech Co Ltd
|
Samacsys Manufacturer | Advantech |