Part Details for USBUBEXT50CM by StarTech
Overview of USBUBEXT50CM by StarTech
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USBUBEXT50CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK9665
|
Newark | Usb Cable, 2.0 Micro B Plug-Rcpt, 500Mm Rohs Compliant: Yes |Startech USBUBEXT50CM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$10.7600 / $14.6200 | Buy Now |
DISTI #
5214-USBUBEXT50CM-ND
|
DigiKey | MICRO-USB EXTENSION CABLE - M/F Min Qty: 1 Lead time: 3 Weeks Container: Bag |
131 In Stock |
|
$5.1437 / $10.8300 | Buy Now |
DISTI #
72013297
|
RS | 0.5m 20in Micro-USB Extension Cable - M/F - Micro USB Male to Micro USB Female | StarTech.com USBUBEXT50CM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$9.1900 / $10.9400 | Buy Now |
|
NAC | MICRO USB EXTENSION CABLE M/F. MICRO USB TO USB OTG ADAPTER CABLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 12 |
|
$11.4100 | Buy Now |
|
Neutron USA | StarTech.com 0.5m 20in Micro-USB Extension Cable - M/F - Micro USB Male to Micro USB Female Cable | 50 |
|
$12.2900 | Buy Now |