-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Universal Serial Bus Full Speed Node Controller withEnhanced DMA Support Universal Serial Bus Full 28-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
USBN9603SLB/NOPB | Texas Instruments | UNIVERSAL SERIAL BUS CONTROLLER, QCC28, QFN-28 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Rochester Electronics | USB Bus Controller, PDSO28 RoHS: Compliant Status: Obsolete Min Qty: 1 | 3801 |
|
$3.8300 / $4.5100 | Buy Now |
DISTI #
USBN9603-28M
|
TME | IC: interface, parallel,serial,USB, 3÷5.5VDC, SO28-W, 30mA Min Qty: 1 | 0 |
|
$6.9900 / $10.1000 | RFQ |
|
Win Source Electronics | IC CONTROLLER USB 28-SOIC | 7041 |
|
$6.5950 / $9.8920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USBN9603-28M/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
USBN9603-28M/NOPB
Texas Instruments
Universal Serial Bus Full Speed Node Controller withEnhanced DMA Support Universal Serial Bus Full 28-SOIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SO-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 8 | |
Bus Compatibility | USB | |
Clock Frequency-Max | 24 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for USBN9603-28M/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USBN9603-28M/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USBN9603-28M/NOPB | USB Bus Controller, CMOS, PDSO28 | National Semiconductor Corporation | USBN9603-28M/NOPB vs USBN9603-28M/NOPB |
USBN9603-28MX | UNIVERSAL SERIAL BUS CONTROLLER, PDSO28, SOP-28 | Texas Instruments | USBN9603-28M/NOPB vs USBN9603-28MX |
USBN9603-28M | UNIVERSAL SERIAL BUS CONTROLLER, PDSO28, SOP-28 | Texas Instruments | USBN9603-28M/NOPB vs USBN9603-28M |
USBN9603-28M | USB Bus Controller, CMOS, PDSO28 | National Semiconductor Corporation | USBN9603-28M/NOPB vs USBN9603-28M |
USBN9603-28MX/NOPB | USB Bus Controller, CMOS, PDSO28 | National Semiconductor Corporation | USBN9603-28M/NOPB vs USBN9603-28MX/NOPB |
USBN9603-28MX | USB Bus Controller, CMOS, PDSO28 | National Semiconductor Corporation | USBN9603-28M/NOPB vs USBN9603-28MX |