There are no models available for this part yet.
Overview of USBN9602-28MX by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for USBN9602-28MX by Texas Instruments
Part Data Attributes for USBN9602-28MX by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
SOP, SOP28,.4
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
8
|
External Data Bus Width
|
8
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e0
|
Length
|
17.9 mm
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP28,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Supply Current-Max
|
40 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
uPs/uCs/Peripheral ICs Type
|
BUS CONTROLLER, UNIVERSAL SERIAL BUS
|
Alternate Parts for USBN9602-28MX
This table gives cross-reference parts and alternative options found for USBN9602-28MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USBN9602-28MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SEC1210TR-I/PV-UR2 | USB Bus Controller, CMOS, PQCC24 | Microchip Technology Inc | USBN9602-28MX vs SEC1210TR-I/PV-UR2 |
GL850G-MNYXX | USB Bus Controller, CMOS, PQFP48, LQFP 48 | Genesys Logic Inc | USBN9602-28MX vs GL850G-MNYXX |
SEC1210I-CN-02NC-TR | USB Bus Controller | Microchip Technology Inc | USBN9602-28MX vs SEC1210I-CN-02NC-TR |
SEC1210T-I/PV-URT | USB Bus Controller | Microchip Technology Inc | USBN9602-28MX vs SEC1210T-I/PV-URT |
USBN9602-28M | UNIVERSAL SERIAL BUS CONTROLLER, PDSO28, PLASTIC, SOP-28 | Texas Instruments | USBN9602-28MX vs USBN9602-28M |
SEC1210I-CN-02NC | USB Bus Controller | Microchip Technology Inc | USBN9602-28MX vs SEC1210I-CN-02NC |
Related Parts for USBN9602-28MX
-
USBN9603-28MXBus Controllers
-
LM3402MMSwitching Regulator or Controllers
-
LPC662AIMXOperational Amplifiers
-
DP83846AVHGNetwork Interfaces
-
ADC0838CCNAnalog to Digital Converters
-
LP3985IM5X-3.0Linear Regulator ICs
-
DP83816AVNGSerial IO/Communication Controllers
-
STPS1L40MRectifier Diodes
-
CGS2535VXClock Drivers