-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Hood, PVC, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X9120
|
Newark | Hood, Type A Usb Connector, Accessory Type:Hood, For Use With:Type A Usb Connectors, Connector Sh... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 228 |
|
$1.4500 | Buy Now |
DISTI #
5073-USBHD2.0-A-ND
|
DigiKey | HOOD FOR USB 2.0 A CONNECTOR Min Qty: 1 Lead time: 12 Weeks Container: Bag |
11 In Stock |
|
$1.0766 / $1.8700 | Buy Now |
DISTI #
70353908
|
RS | Type A USB Hood - Light Gray | L-com USBHD2.0-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9900 / $1.1400 | RFQ |
|
Onlinecomponents.com | HOOD FOR USB 2.0 A CONNECTOR RoHS: Compliant | 0 |
|
$0.9700 / $1.4420 | Buy Now |
DISTI #
77731621
|
Verical | CONNECTOR: PARTS Parts used principally for connectors Min Qty: 87 Package Multiple: 1 | Americas - 1583 |
|
$0.8927 / $1.0170 | Buy Now |
|
Bristol Electronics | 39 |
|
RFQ | ||
DISTI #
USBHD2.0-A
|
L-com US | Note: The new USBCN2.0 and USBHD2.0 series are replacing the CNUSB and HOODUSB series. The new conne... more Min Qty: 1 Package Multiple: 1 | 1578 |
|
$0.8927 / $1.1300 | Buy Now |
|
LCSC | Connecting accessories ROHS | 1 |
|
$0.6887 / $0.7254 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USBHD2.0-A
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
USBHD2.0-A
L-com Inc
Connector Accessory, Hood, PVC, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | L-COM | |
Assembly Item Name | HOOD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PVC |