Part Details for USBF4100-I/SNVAO by Microchip Technology Inc
Results Overview of USBF4100-I/SNVAO by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
USBF4100-I/SNVAO Information
USBF4100-I/SNVAO by Microchip Technology Inc is an Other Memory IC.
Other Memory ICs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for USBF4100-I/SNVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
USBF4100-I/SNVAO
|
Microchip Technology Inc | 2.7V to 3.6V 4Mb SPI Flash USB Firmware Memory, SOIC, Projected EOL: 2044-09-19 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
0 Alternates Available COO: Thailand |
|
$1.0000 / $1.2200 | Buy Now |
Part Details for USBF4100-I/SNVAO
USBF4100-I/SNVAO CAD Models
USBF4100-I/SNVAO Part Data Attributes
|
USBF4100-I/SNVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USBF4100-I/SNVAO
Microchip Technology Inc
Memory Circuit
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, SOP8,.24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | SPI BUS INTERFACE; 256 BYTE PAGE MODE; 20 YEARS DATA RETENTION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for USBF4100-I/SNVAO
This table gives cross-reference parts and alternative options found for USBF4100-I/SNVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USBF4100-I/SNVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
USBF4100T-E/SNVAO | Microchip Technology Inc | Check for Price | Memory Circuit | USBF4100-I/SNVAO vs USBF4100T-E/SNVAO |
USBF4100T-I/SN | Microchip Technology Inc | Check for Price | Memory Circuit, 512KX8, CMOS, PDSO8 | USBF4100-I/SNVAO vs USBF4100T-I/SN |
USBF4100-I/SN | Microchip Technology Inc | Check for Price | Memory Circuit, 512KX8, CMOS, PDSO8 | USBF4100-I/SNVAO vs USBF4100-I/SN |
USBF4100T-V/NP | Microchip Technology Inc | Check for Price | 512Mbyte USB Firmware Memory | USBF4100-I/SNVAO vs USBF4100T-V/NP |
USBF4100T-V/NPVAO | Microchip Technology Inc | Check for Price | Memory Circuit | USBF4100-I/SNVAO vs USBF4100T-V/NPVAO |