There are no models available for this part yet.
Overview of USBF1600-I/MFVAO by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for USBF1600-I/MFVAO by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
USBF1600-I/MFVAO-ND
|
DigiKey | IC FLASH 16MBIT SPI/QUAD 8WDFN Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
USBF1600-I/MFVAO
|
Microchip Technology Inc | 2Mbytes USB Firmware Memory, Projected EOL: 2044-05-17 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.1100 / $2.5500 | Buy Now |
CAD Models for USBF1600-I/MFVAO by Microchip Technology Inc
Part Data Attributes for USBF1600-I/MFVAO by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
WDFN-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Alternate Memory Width
|
1
|
Clock Frequency-Max (fCLK)
|
104 MHz
|
Data Retention Time-Min
|
100
|
Endurance
|
100000 Write/Erase Cycles
|
JESD-30 Code
|
R-PDSO-N8
|
Length
|
6 mm
|
Memory Density
|
16777216 bit
|
Memory IC Type
|
FLASH
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
8
|
Number of Words
|
2097152 words
|
Number of Words Code
|
2000000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
2MX8
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Parallel/Serial
|
SERIAL
|
Screening Level
|
AEC-Q100; TS 16949
|
Seated Height-Max
|
0.8 mm
|
Serial Bus Type
|
SPI
|
Standby Current-Max
|
0.000025 A
|
Supply Current-Max
|
0.025 mA
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Type
|
NOR TYPE
|
Width
|
5 mm
|
Write Protection
|
SOFTWARE
|
Alternate Parts for USBF1600-I/MFVAO
This table gives cross-reference parts and alternative options found for USBF1600-I/MFVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USBF1600-I/MFVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USBF1600T-I/SNVAO | Flash, 2MX8, PDSO8 | Microchip Technology Inc | USBF1600-I/MFVAO vs USBF1600T-I/SNVAO |
USBF1600-I/SNVAO | Flash, 2MX8, PDSO8 | Microchip Technology Inc | USBF1600-I/MFVAO vs USBF1600-I/SNVAO |
W25Q16JVSSIQ-T | Flash, 2MX8, PDSO8, SOIC-8 | Winbond Electronics Corp | USBF1600-I/MFVAO vs W25Q16JVSSIQ-T |
W25Q16JVSSJQ | Flash, 2MX8, PDSO8, SOIC-8 | Winbond Electronics Corp | USBF1600-I/MFVAO vs W25Q16JVSSJQ |
W25Q16JVSSJQTR | Flash, | Winbond Electronics Corp | USBF1600-I/MFVAO vs W25Q16JVSSJQTR |
W25Q16JVSSJMTR | Flash, | Winbond Electronics Corp | USBF1600-I/MFVAO vs W25Q16JVSSJMTR |
W25Q16JVSSIM | Flash, 2MX8, PDSO8, SOIC-8 | Winbond Electronics Corp | USBF1600-I/MFVAO vs W25Q16JVSSIM |
W25Q16JVSSIQ | Flash, 2MX8, PDSO8, SOIC-8 | Winbond Electronics Corp | USBF1600-I/MFVAO vs W25Q16JVSSIQ |