Part Details for USBC-HS-MPSSE-3.3V-3.3V-500-SPR by Connective Peripherals Pte Ltd
Overview of USBC-HS-MPSSE-3.3V-3.3V-500-SPR by Connective Peripherals Pte Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS5USBC412YFFR | Texas Instruments | Dual 2:1 USB 2.0 Mux/DeMux or Single Ended Cross Switch With 20-V/24-V OVP 12-DSBGA 0 to 70 | |
TS3USBCA420IRSVR | Texas Instruments | USB Type-C SBU Multiplexer 16-UQFN -40 to 85 | |
TS5USBC400IYFPR | Texas Instruments | Dual 2:1 USB 2.0 Mux/DeMux or Single Ended Cross Switch with 16-V OVP 12-DSBGA -40 to 85 |
Price & Stock for USBC-HS-MPSSE-3.3V-3.3V-500-SPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3477-USBC-HS-MPSSE-3.3V-3.3V-500-SPR-ND
|
DigiKey | CABLE USB TO MPSSE 500MM Min Qty: 1 Lead time: 13 Weeks Container: Bag |
45 In Stock |
|
$44.3387 / $72.1600 | Buy Now |
DISTI #
734-USBC-HS-MPSSE3.3
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB-C Hi-Speed SPI Cable 3.3V, 3.3V sig RoHS: Compliant | 44 |
|
$41.0100 / $41.0800 | Buy Now |
Part Details for USBC-HS-MPSSE-3.3V-3.3V-500-SPR
USBC-HS-MPSSE-3.3V-3.3V-500-SPR CAD Models
USBC-HS-MPSSE-3.3V-3.3V-500-SPR Part Data Attributes
|
USBC-HS-MPSSE-3.3V-3.3V-500-SPR
Connective Peripherals Pte Ltd
Buy Now
|
Compare Parts:
USBC-HS-MPSSE-3.3V-3.3V-500-SPR
Connective Peripherals Pte Ltd
|
Samacsys Manufacturer | Connective Peripherals |