Part Details for USB97CFDC2-MN-01X by SMSC
Results Overview of USB97CFDC2-MN-01X by SMSC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
USB97CFDC2-MN-01X Information
USB97CFDC2-MN-01X by SMSC is a Secondary Storage Controller.
Secondary Storage Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for USB97CFDC2-MN-01X
USB97CFDC2-MN-01X CAD Models
USB97CFDC2-MN-01X Part Data Attributes
|
USB97CFDC2-MN-01X
SMSC
Buy Now
Datasheet
|
Compare Parts:
USB97CFDC2-MN-01X
SMSC
Floppy Disk Drive, 0.125MBps, CMOS, PQFP100, 12 X 12 MM, TQFP-100
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANDARD MICROSYSTEMS CORP | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP100,.55SQ,16 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 |
Alternate Parts for USB97CFDC2-MN-01X
This table gives cross-reference parts and alternative options found for USB97CFDC2-MN-01X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB97CFDC2-MN-01X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
USB97CFDC-MN | SMSC | Check for Price | Floppy Disk Drive, 0.125MBps, CMOS, PQFP100, 12 X 12 MM, TQFP-100 | USB97CFDC2-MN-01X vs USB97CFDC-MN |