Part Details for USB97C210-NE by SMSC
Results Overview of USB97C210-NE by SMSC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
USB97C210-NE Information
USB97C210-NE by SMSC is a Secondary Storage Controller.
Secondary Storage Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for USB97C210-NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-USB97C210-NE-ND
|
DigiKey | USB 2.0 FLASH MEDIA CONTROLLER Min Qty: 57 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
385 In Stock |
|
$5.3100 | Buy Now |
|
Rochester Electronics | USB 2.0 Flash Media Controller RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 385 |
|
$4.0900 / $5.1100 | Buy Now |
Part Details for USB97C210-NE
USB97C210-NE CAD Models
USB97C210-NE Part Data Attributes
|
USB97C210-NE
SMSC
Buy Now
Datasheet
|
Compare Parts:
USB97C210-NE
SMSC
Flash Memory Drive, 1.875MBps, CMOS, PQFP128, 14 X 14 MM, 1 MM HEIGHT, VTQFP-128
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANDARD MICROSYSTEMS CORP | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 1 MM HEIGHT, VTQFP-128 | |
Pin Count | 128 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | REQUIRES 3.3V SUPPLY | |
Data Transfer Rate-Max | 1.875 MBps | |
Host Interface Standard | USB | |
JESD-30 Code | S-PQFP-G128 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP128,.63SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |
Alternate Parts for USB97C210-NE
This table gives cross-reference parts and alternative options found for USB97C210-NE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB97C210-NE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
USB97C211-NC | SMSC | Check for Price | Flash Memory Drive, 1.875MBps, CMOS, PQFP128, 14 X 20 MM, 2.70 MM HEIGHT, QFP-128 | USB97C210-NE vs USB97C211-NC |
USB97C211-NE | SMSC | Check for Price | Flash Memory Drive, 1.875MBps, CMOS, PQFP128, 14 X 14 MM, 1 MM HEIGHT, VTQFP-128 | USB97C210-NE vs USB97C211-NE |
USB97C242-MV-04 | SMSC | Check for Price | Flash Memory Drive, CMOS, PQFP100, 12 X 12 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-100 | USB97C210-NE vs USB97C242-MV-04 |
USB2227-NU-05 | SMSC | Check for Price | Flash Memory Drive, CMOS, PQFP128, 14 X 14 MM, 1 MM HEIGHT, GREEN, VTQFP-128 | USB97C210-NE vs USB2227-NU-05 |
USB97C223-NU | SMSC | Check for Price | Flash Memory Drive, CMOS, PQFP128, 14 X 14 MM, 1 MM HEIGHT, LEAD FREE, TQFP-128 | USB97C210-NE vs USB97C223-NU |
USB97C223-NE | SMSC | Check for Price | Flash Memory Drive, CMOS, PQFP128, 14 X 14 MM, 1 MM HEIGHT, TQFP-128 | USB97C210-NE vs USB97C223-NE |