Part Details for USB97C201-MC by SMSC
Results Overview of USB97C201-MC by SMSC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
USB97C201-MC Information
USB97C201-MC by SMSC is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for USB97C201-MC
USB97C201-MC CAD Models
USB97C201-MC Part Data Attributes
|
USB97C201-MC
SMSC
Buy Now
Datasheet
|
Compare Parts:
USB97C201-MC
SMSC
USB Bus Controller, CMOS, PQFP100, QFP-100
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANDARD MICROSYSTEMS CORP | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 16 | |
Bus Compatibility | IDE | |
Clock Frequency-Max | 12 MHz | |
Data Transfer Rate-Max | 66 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for USB97C201-MC
This table gives cross-reference parts and alternative options found for USB97C201-MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB97C201-MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
USB97C202-MN-XX | SMSC | Check for Price | USB Bus Controller, CMOS, PQFP100, 12 X 12 X 1.4 MM, TQFP-100 | USB97C201-MC vs USB97C202-MN-XX |
USB97C202-MV-05 | SMSC | Check for Price | USB Bus Controller, CMOS, 12 X 12 X 1.40 MM, TQFP-100 | USB97C201-MC vs USB97C202-MV-05 |
USB97C202-MN-04 | SMSC | Check for Price | USB Bus Controller, CMOS, PQFP100, 12 X 12 MM, 1.40 MM HEIGHT, STQFP-100 | USB97C201-MC vs USB97C202-MN-04 |
USB97C201-MN | SMSC | Check for Price | USB Bus Controller, CMOS, PQFP100, TQFP-100 | USB97C201-MC vs USB97C201-MN |
USB97C202-MN-02 | SMSC | Check for Price | USB Bus Controller, CMOS, PQFP100, 12 X 12 MM, 1.40 MM HEIGHT, STQFP-100 | USB97C201-MC vs USB97C202-MN-02 |