Part Details for USB82642AM-A-000728-V05 by Microchip Technology Inc
Overview of USB82642AM-A-000728-V05 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for USB82642AM-A-000728-V05
USB82642AM-A-000728-V05 CAD Models
USB82642AM-A-000728-V05 Part Data Attributes
|
USB82642AM-A-000728-V05
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB82642AM-A-000728-V05
Microchip Technology Inc
USB Bus Controller, CMOS, PQCC48
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | I2C; SPI | |
Clock Frequency-Max | 24 MHz | |
JESD-30 Code | S-PQCC-N48 | |
Length | 7 mm | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 330 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for USB82642AM-A-000728-V05
This table gives cross-reference parts and alternative options found for USB82642AM-A-000728-V05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB82642AM-A-000728-V05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
USB82642AM-A-000728 | Microchip Technology Inc | Check for Price | UNIVERSAL SERIAL BUS CONTROLLER | USB82642AM-A-000728-V05 vs USB82642AM-A-000728 |
USB82642AMR-A-000528 | Microchip Technology Inc | Check for Price | IC UNIVERSAL SERIAL BUS CONTROLLER, Bus Controller | USB82642AM-A-000728-V05 vs USB82642AMR-A-000528 |
USB82642AMR-A-000728 | Microchip Technology Inc | Check for Price | UNIVERSAL SERIAL BUS CONTROLLER | USB82642AM-A-000728-V05 vs USB82642AMR-A-000728 |
USB82642AM-A-000528 | Microchip Technology Inc | Check for Price | IC UNIVERSAL SERIAL BUS CONTROLLER, Bus Controller | USB82642AM-A-000728-V05 vs USB82642AM-A-000528 |
USB82642AMR-A-000528-V05 | Microchip Technology Inc | Check for Price | USB Bus Controller, CMOS, PQCC48 | USB82642AM-A-000728-V05 vs USB82642AMR-A-000528-V05 |
CY7C68013A-56BAXCT | Cypress Semiconductor | Check for Price | Microcontroller, 16-Bit, EEPROM, 8051 CPU, 48MHz, CMOS, PBGA56, VFBGA-56 | USB82642AM-A-000728-V05 vs CY7C68013A-56BAXCT |
CY7C68013A-56BAXC | Cypress Semiconductor | $7.1091 | Microcontroller, 8-Bit, EEPROM, 8051 CPU, 48MHz, CMOS, PBGA56, VFBGA-56 | USB82642AM-A-000728-V05 vs CY7C68013A-56BAXC |
CY7C68013A-56BAXC | Infineon Technologies AG | Check for Price | USB Bus Controller, CMOS, PBGA56, VFBGA-56 | USB82642AM-A-000728-V05 vs CY7C68013A-56BAXC |