Part Details for USB8200A5R by Hubbell Wiring Device-Kellems
Overview of USB8200A5R by Hubbell Wiring Device-Kellems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB8200A5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005599473
|
Sager | RCPT HG DUP 15A 125V 5A 5V USB PORT A R Min Qty: 1 | 0 |
|
$55.6800 / $61.5800 | Buy Now |