Part Details for USB8200A5GY by Hubbell Wiring Device-Kellems
Results Overview of USB8200A5GY by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
USB8200A5GY Information
USB8200A5GY by Hubbell Wiring Device-Kellems is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for USB8200A5GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94Y4193
|
Newark | Rcpt Hg Dup 15A 125V 5A 5V Usb Port A Gy |Hubbell Wiring Devices USB8200A5GY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.1900 / $72.8000 | Buy Now |
DISTI #
000000000005599470
|
Sager | RCPT HG DUP 15A 125V 5A 5V USB PORT A GY | 0 |
|
Buy Now |