-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB3.1 GEN2 HUB NO PD 1 CC 6-PORT SS/HS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5515
|
Newark | Usb3.2 Gen2 Hub No Pd, 1 Cc, 6-Port Ss/Hs 100 Vqfn 12X12X0.9Mm Tray Rohs Compliant: Yes |Microchip USB7216/KDX Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5400 | Buy Now |
DISTI #
579-USB7216/KDX
|
Mouser Electronics | USB Interface IC USB3.2 GEN2 HUB NO PD, 1 CC, 6-PORT SS/HS RoHS: Compliant | 0 |
|
Order Now | |
|
NAC | USB3.1 GEN2 HUB NO PD, 1 CC, 6-PORT SS/HS - Package: 100 VQFN 12X12X0.9mm TRAY RoHS: Compliant Min Qty: 168 Package Multiple: 168 Container: Tray | 0 |
|
$8.8400 / $10.6600 | Buy Now |
DISTI #
USB7216/KDX
|
EBV Elektronik | USB3.1 GEN2 HUB NO PD, 1 CC, 6-PORT SS/HS (Alt: USB7216/KDX) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USB7216/KDX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB7216/KDX
Microchip Technology Inc
USB3.1 GEN2 HUB NO PD 1 CC 6-PORT SS/HS
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, LCC100,.47SQ,16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 3.3 V SUPPLY | |
Bus Compatibility | I2C; I2S; SMBUS; SPI; USB | |
Clock Frequency-Max | 25 MHz | |
Data Transfer Rate-Max | 1250 MBps | |
JESD-30 Code | S-PQCC-N100 | |
Length | 12 mm | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC100,.47SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 1.21 V | |
Supply Voltage-Min | 1.09 V | |
Supply Voltage-Nom | 1.15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for USB7216/KDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB7216/KDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB7216C/KDX | USB Bus Controller, CMOS, PQCC100 | Microchip Technology Inc | USB7216/KDX vs USB7216C/KDX |
USB7216CT-I/KDX | USB Bus Controller, CMOS, PQCC100 | Microchip Technology Inc | USB7216/KDX vs USB7216CT-I/KDX |
USB7216-I/KDX | Bus Controller | Microchip Technology Inc | USB7216/KDX vs USB7216-I/KDX |