Part Details for USB7051T/KDX by Microchip Technology Inc
Overview of USB7051T/KDX by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB7051T/KDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH3969
|
Newark | 4 Port Usb3.2 Gen1 - Pd Upstream, Native Type-C, Pd Type-C And Typeas Downstream Ports 100 Vqfn 12X12X0.9Mm T/R Rohs Compliant: Yes |Microchip USB7051T/KDX RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
USB7051T/KDXCT-ND
|
DigiKey | IC USB HUB CNTRLR I2C 100VQFN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
370 In Stock |
|
$7.2700 / $9.5900 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
|
NAC | 4 Port USB3.1 Gen1 - PD upstream, native Type-C, PD Type-C and TypeAs downstream ports - Package: 100 VQFN 12X12X0.9mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$7.5400 / $9.0900 | Buy Now |
Part Details for USB7051T/KDX
USB7051T/KDX CAD Models
USB7051T/KDX Part Data Attributes
|
USB7051T/KDX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB7051T/KDX
Microchip Technology Inc
Bus Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2019-08-09 | |
Samacsys Manufacturer | Microchip | |
Bus Compatibility | I2C; I2S; SMBUS; SPI; UART; USB | |
Clock Frequency-Max | 25 MHz | |
Data Transfer Rate-Max | 625 MBps | |
JESD-30 Code | S-PQCC-N100 | |
Length | 12 mm | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC100,.47SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |