USB7006T-I/KDXVAO
Microchip Technology Inc
Description: USB Bus Controller, CMOS, PQCC100

Overview of USB7006T-I/KDXVAO by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for USB7006T-I/KDXVAO by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # USB7006T-I/KDXVAO
Microchip Technology Inc USB3.1 GEN1 HUB WITHOUT PD, 6-PORT SS/HS, Projected EOL: 2049-06-18 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $16.3200
  • 25 $13.6000
  • 100 $12.3600
  • 1,000 $11.4100
  • 5,000 $10.8300
$10.8300 / $16.3200 Buy Now
DISTI # USB7006T-I/KDXVAO
Avnet Silica 6-Port SS / HS USB Gen1 SmartHub (Alt: USB7006T-I/KDXVAO) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for USB7006T-I/KDXVAO by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for USB7006T-I/KDXVAO by Microchip Technology Inc

USB7006T-I/KDXVAO
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
VQFN-100
Reach Compliance Code
compliant
Additional Feature
ALSO OPERATES WITH 3.3V SUPPLY
Bus Compatibility
I2C; I2S; SMBUS; SPI; USB
Clock Frequency-Max
25 MHz
Data Transfer Rate-Max
625 MBps
JESD-30 Code
S-PQCC-N100
Length
12 mm
Number of Terminals
100
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC100,.47SQ,16
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Screening Level
AEC-Q100
Seated Height-Max
0.9 mm
Supply Voltage-Max
1.32 V
Supply Voltage-Min
1.08 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Width
12 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, UNIVERSAL SERIAL BUS
Want to compare parts?
  1. USB7006T-I/KDXVAO
    Microchip Technology Inc
    USB Bus Controller, CMOS, PQCC100
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for USB7006T-I/KDXVAO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: USB7006T-I/KDXVAO by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of USB7006T-I/KDXVAO would you like to use for your alert(s)?
  • Please alert me when USB7006T-I/KDXVAO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for USB7006T-I/KDXVAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for USB7006T-I/KDXVAO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for USB7006T-I/KDXVAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for USB7006T-I/KDXVAO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare USB7006T-I/KDXVAO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: