Part Details for USB7002T/KDX by Microchip Technology Inc
Overview of USB7002T/KDX by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for USB7002T/KDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC3073
|
Newark | Usb 3.1 Gen 1 4-Port Type C Hub 100 Vqfn 12X12X0.9Mm T/R Rohs Compliant: Yes |Microchip USB7002T/KDX Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.6900 | Buy Now |
DISTI #
USB7002T/KDXCT-ND
|
DigiKey | IC USB 3.1 GEN 1 4 PORT 100VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1505 In Stock |
|
$7.1125 / $8.8300 | Buy Now |
DISTI #
USB7002T/KDX
|
Avnet Americas | USB-to-UART Bridging Hub 4-Port USB 3.1 100-Pin VQFN - Tape and Reel (Alt: USB7002T/KDX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$6.6900 / $8.8300 | Buy Now |
DISTI #
579-USB7002T/KDX
|
Mouser Electronics | USB Interface IC USB3.1 GEN1 HUB WITHOUT PD, 2 CC RoHS: Compliant | 0 |
|
$7.1200 | Order Now |
DISTI #
USB7002T/KDX
|
Microchip Technology Inc | USB3.1 GEN1 HUB WITHOUT PD, 2 CC, Projected EOL: 2044-09-11 RoHS: Compliant pbFree: Yes |
2500 Alternates Available |
|
$5.8700 / $8.8300 | Buy Now |
|
Future Electronics | USB 3.1 Gen 1 4-port Type C Hub RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$7.9700 | Buy Now |
|
Onlinecomponents.com | 2500 Factory Stock |
|
$7.2100 / $21.1700 | Buy Now | |
DISTI #
USB7002T/KDX
|
Avnet Americas | USB-to-UART Bridging Hub 4-Port USB 3.1 100-Pin VQFN - Tape and Reel (Alt: USB7002T/KDX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$6.6900 / $8.8300 | Buy Now |
|
Ameya Holding Limited | 2500 |
|
RFQ | ||
|
NAC | USB 3.1 Gen 1 4-port Type C Hub - Package: 100 VQFN 12X12X0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$6.9400 / $8.3700 | Buy Now |
Part Details for USB7002T/KDX
USB7002T/KDX CAD Models
USB7002T/KDX Part Data Attributes:
|
USB7002T/KDX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB7002T/KDX
Microchip Technology Inc
USB Bus Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2019-02-20 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES WITH 3.3V SUPPLY | |
Bus Compatibility | I2C; I2S; SMBUS; SPI; UART; USB | |
Clock Frequency-Max | 25 MHz | |
Data Transfer Rate-Max | 625 MBps | |
JESD-30 Code | S-PQCC-N100 | |
Length | 12 mm | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC100,.47SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for USB7002T/KDX
This table gives cross-reference parts and alternative options found for USB7002T/KDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB7002T/KDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB7002T-I/KDXVAO | USB Bus Controller | Microchip Technology Inc | USB7002T/KDX vs USB7002T-I/KDXVAO |
USB7002/KDX | USB Bus Controller | Microchip Technology Inc | USB7002T/KDX vs USB7002/KDX |
USB7002-I/KDX | USB Bus Controller | Microchip Technology Inc | USB7002T/KDX vs USB7002-I/KDX |