-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bus Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
USB5906CT-I/KD by Microchip Technology Inc is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH0838
|
Newark | 6-Port Super Speed/Hi-Speed Smarthub With Type C Up 100 Vqfn 12X12X0.9Mm T/R Rohs Compliant: Yes |Mi... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.0300 | Buy Now |
DISTI #
150-USB5906CT-I/KDCT-ND
|
DigiKey | IC HUB CNTRL USB Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.5875 / $11.9200 | Buy Now |
DISTI #
USB5906CT-I/KD
|
Avnet Americas | USB 3.1 Gen 1 Smart Hub 6-Port with Single USB Type-CTM UFP Support 100-Pin VQFN T/R - Tape and Reel... more RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$9.0429 / $9.6565 | Buy Now |
DISTI #
579-USB5906CT-I/KD
|
Mouser Electronics | USB Interface IC 6-Port Super Speed/Hi-Speed SmartHub with Type C Up RoHS: Compliant | 0 |
|
$9.5900 | Order Now |
DISTI #
USB5906CT-I/KD
|
Microchip Technology Inc | Elbrus 6 DS USB3 ports, 1 US Type C, VQFN, Projected EOL: 2044-12-18 COO: Taiwan ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$7.9100 / $11.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.7200 / $28.5300 | Buy Now |
|
NAC | USB3.1, Gen 1 / 5 Gbps ,6 port hub, USB C Mux, USB Type C port for Upstream - Package: 100 VQFN 12X1... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$9.3500 / $11.2800 | Buy Now |
DISTI #
USB5906CT-I/KD
|
Avnet Silica | (Alt: USB5906CT-I/KD) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
USB5906CT-I/KD
|
EBV Elektronik | (Alt: USB5906CT-I/KD) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.7200 / $28.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USB5906CT-I/KD
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB5906CT-I/KD
Microchip Technology Inc
Bus Controller
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2019-08-16 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES WITH 3.3V SUPPLY | |
Bus Compatibility | I2C; SMBUS; SPI; UART; USB | |
Clock Frequency-Max | 25 MHz | |
Data Transfer Rate-Max | 625 MBps | |
JESD-30 Code | S-PQCC-N100 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC100,.47SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for USB5906CT-I/KD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB5906CT-I/KD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
USB5906C/KD | Microchip Technology Inc | $8.6700 | Bus Controller | USB5906CT-I/KD vs USB5906C/KD |
The maximum cable length supported by the USB5906CT-I/KD is 3 meters (10 feet) for USB 2.0 and 1 meter (3.3 feet) for USB 3.0, assuming a good quality cable and proper termination.
No, the USB5906CT-I/KD is designed to work with USB 2.0 and USB 3.0 hosts. It is not compatible with USB 1.1 hosts.
To configure the USB5906CT-I/KD for low-power operation, you need to set the SUSPEND pin high and ensure that the device is in the suspend state. You can also use the I2C interface to configure the device for low-power operation.
The USB5906CT-I/KD can deliver up to 1.5A of current per port, making it suitable for charging and powering devices that require high current.
No, the USB5906CT-I/KD is designed to work with standard USB connectors only. Using a non-standard connector may not provide reliable operation and may damage the device.