Part Details for USB5906CT/KD by Microchip Technology Inc
Results Overview of USB5906CT/KD by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
USB5906CT/KD Information
USB5906CT/KD by Microchip Technology Inc is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for USB5906CT/KD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH0839
|
Newark | 6-Port Super Speed/Hi-Speed Smarthub With Type C Up 100 Vqfn 12X12X0.9Mm T/R Rohs Compliant: Yes |Mi... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.2200 | Buy Now |
DISTI #
150-USB5906CT/KDCT-ND
|
DigiKey | IC HUB CNTRL USB Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2132 In Stock |
|
$7.6750 / $9.5300 | Buy Now |
DISTI #
USB5906CT/KD
|
Avnet Americas | USB 3.1 Gen 1 Smart Hub 6-Port with Single USB Type-CTM UFP Support 100-Pin VQFN T/R - Tape and Reel... more RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$7.1838 / $7.6750 | Buy Now |
DISTI #
579-USB5906CT/KD
|
Mouser Electronics | USB Interface IC 6-Port Super Speed/Hi-Speed SmartHub with Type C Up RoHS: Compliant | 0 |
|
$7.6700 | Order Now |
DISTI #
USB5906CT/KD
|
Microchip Technology Inc | Elbrus 6 DS USB3 ports, 1 US Type C, VQFN, Projected EOL: 2044-12-18 COO: Taiwan ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$6.3300 / $9.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.7800 / $22.8400 | Buy Now |
|
Bristol Electronics | 4170 |
|
RFQ | ||
|
NAC | USB3.1, Gen 1 / 5 Gbps ,6 port hub, USB C Mux, USB Type C port for Upstream - Package: 100 VQFN 12X1... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$7.4900 / $9.0300 | Buy Now |
DISTI #
USB5906CT/KD
|
EBV Elektronik | USB 31 Gen 1 Smart Hub 6Port with Single USB TypeCTM UFP Support 100Pin VQFN TR (Alt: USB5906CT/KD) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.7800 / $22.8400 | Buy Now |
Part Details for USB5906CT/KD
USB5906CT/KD CAD Models
USB5906CT/KD Part Data Attributes
|
USB5906CT/KD
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB5906CT/KD
Microchip Technology Inc
Bus Controller
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2019-08-16 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES WITH 3.3V SUPPLY | |
Bus Compatibility | I2C; SMBUS; SPI; UART; USB | |
Clock Frequency-Max | 25 MHz | |
Data Transfer Rate-Max | 625 MBps | |
JESD-30 Code | S-PQCC-N100 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC100,.47SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for USB5906CT/KD
This table gives cross-reference parts and alternative options found for USB5906CT/KD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB5906CT/KD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
USB5906CT-I/KD | Microchip Technology Inc | $10.9800 | Bus Controller | USB5906CT/KD vs USB5906CT-I/KD |
USB5906C-I/KD | Microchip Technology Inc | $9.7888 | Bus Controller | USB5906CT/KD vs USB5906C-I/KD |
USB5906CT/KD Frequently Asked Questions (FAQ)
-
The maximum cable length supported is 3 meters (10 feet) for USB 2.0 and 1 meter (3.3 feet) for USB 3.0, assuming a good quality cable and a well-designed system.
-
The USB5906CT/KD can be configured for self-powered or bus-powered operation by connecting the VBUS pin to the power source (self-powered) or leaving it unconnected (bus-powered). Additionally, the device can be configured using the OTG_ID pin and the VBUS pin.
-
The power consumption of the USB5906CT/KD is typically around 100-150 mA for USB 2.0 and 300-400 mA for USB 3.0, depending on the operating mode and the system design.
-
The USB5906CT/KD has an internal overcurrent protection (OCP) feature that can be enabled by connecting the OCP pin to a resistor and a capacitor. The OCP threshold can be adjusted by changing the value of the resistor and capacitor.
-
Yes, the USB5906CT/KD supports USB OTG and can be used in a dual-role device (DRD) or an On-The-Go (OTG) application, allowing the device to switch between host and device modes.