-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Bus Controller, CMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
USB5744B-I/2GX01 by Microchip Technology Inc is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCM32D5C3A682GX01K | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
GCM32D5C3A472GX01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
GCM32D5C3A822GX01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK4638
|
Newark | 4-Port Super Speed/Hi-Speed Usb Controller Hub (Low Pincount) 56 Vqfn 7X7X1.0Mm Tray Rohs Compliant:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 117 |
|
$5.9500 | Buy Now |
DISTI #
150-USB5744B-I/2GX01-ND
|
DigiKey | IC HUB CTLR USB 56VQFN Min Qty: 1 Lead time: 6 Weeks Container: Tray |
193 In Stock |
|
$6.3125 / $7.8400 | Buy Now |
DISTI #
51AK4638
|
Avnet Americas | USB Hub USB3.2/USB2.0 5Gbps 4-Port 56-Pin VQFN EP Tray - Bulk (Alt: 51AK4638) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Bulk |
117 Partner Stock |
|
$6.5700 / $8.1500 | Buy Now |
DISTI #
USB5744B-I/2GX01
|
Avnet Americas | USB Hub USB3.2/USB2.0 5Gbps 4-Port 56-Pin VQFN EP Tray - Trays (Alt: USB5744B-I/2GX01) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$5.9539 / $6.3579 | Buy Now |
DISTI #
579-USB5744B-I/2GX01
|
Mouser Electronics | USB Interface IC 4-Port Super Speed/Hi-Speed USB Controller Hub (Low Pincount) RoHS: Compliant | 257 |
|
$6.3200 / $7.8400 | Buy Now |
DISTI #
USB5744B-I/2GX01
|
Microchip Technology Inc | USB3.0 4 ports Hub, VQFN, Projected EOL: 2049-02-28 COO: China, Taiwan, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tray |
3380 Alternates Available |
|
$5.2000 / $7.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 18980 Factory Stock |
|
$6.2700 / $13.1300 | Buy Now |
|
NAC | USB3.0 4 ports Hub, 56 VQFN 7x7x1.0mm TRAY RoHS: Compliant Min Qty: 260 Package Multiple: 260 | 0 |
|
$6.1600 / $7.4300 | Buy Now |
DISTI #
USB5744B-I/2GX01
|
Avnet Silica | USB Hub USB32USB20 5Gbps 4Port 56Pin VQFN EP Tray (Alt: USB5744B-I/2GX01) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
USB5744B-I/2GX01
|
EBV Elektronik | USB Hub USB32USB20 5Gbps 4Port 56Pin VQFN EP Tray (Alt: USB5744B-I/2GX01) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USB5744B-I/2GX01
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB5744B-I/2GX01
Microchip Technology Inc
USB Bus Controller, CMOS
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-56 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks, 3 Days | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 3.3 V SUPPLY | |
Address Bus Width | ||
Bus Compatibility | I2C, SMBUS, SPI, USB | |
Clock Frequency-Max | 25 MHz | |
Data Transfer Rate-Max | 625 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.27SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
The maximum cable length supported is 3 meters (10 feet) for USB 2.0 and 1 meter (3.3 feet) for USB 3.2 Gen 2, assuming a good quality cable and proper termination.
Yes, the device can operate with a 5V power supply, but it's recommended to use a 3.3V power supply for optimal performance and to reduce power consumption.
To configure the device for USB 3.2 Gen 2 operation, you need to set the USB_SPEED_SEL pin to a logic high level and ensure that the device is properly terminated with a 45Ω resistor to ground.
The USB5744B-I/2GX01 supports data transfer rates up to 20 Gbps for USB 3.2 Gen 2 and up to 480 Mbps for USB 2.0.
Yes, the device is compatible with both USB-C and USB-A connectors, but it's recommended to use a USB-C connector for USB 3.2 Gen 2 operation to take advantage of the higher data transfer rates.