Part Details for USB5537B-6070AKZE by Microchip Technology Inc
Overview of USB5537B-6070AKZE by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for USB5537B-6070AKZE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4787
|
Newark | Usb Hub Controller, 0 To 70Deg C, Usb Ic Type:Usb Hub Controller, Usb Standard:Usb 2.0, 3.0, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Interface Case Style:Qfn, No. Of Pins:72Pins, Data Rate:5Gbps, No. Of Ports:7 Port, Rohs Compliant: Yes |Microchip USB5537B-6070AKZE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 514 |
|
$7.4500 / $9.2700 | Buy Now |
DISTI #
USB5537B-6070AKZE-ND
|
DigiKey | IC HUB CTLR USB 72VQFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
2858 In Stock |
|
$7.1625 / $8.9100 | Buy Now |
DISTI #
USB5537B-6070AKZE
|
Avnet Americas | 7-Port SS/HS USB Hub Controller 72-Pin VQFN Tray - Trays (Alt: USB5537B-6070AKZE) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$6.7500 / $8.9100 | Buy Now |
DISTI #
579-USB5537B6070AKZE
|
Mouser Electronics | USB Interface IC 7/4-Port Super Speed Hi-Speed Hub Cont RoHS: Compliant | 2430 |
|
$7.1700 / $8.9100 | Buy Now |
DISTI #
USB5537B-6070AKZE
|
Microchip Technology Inc | Four port SS/HS USB Hub controller with removable USB2 ports for production, Projected EOL: 2039-10-27 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.4400 / $8.9100 | Buy Now |
|
Future Electronics | USB Hub Controller USB 3.0 USB Interface 72-QFN (10x10) RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 168 Container: Tray | 0Tray |
|
$6.6800 / $6.7600 | Buy Now |
|
Onlinecomponents.com | 7-Port SS/HS USB Hub Controller - USB 3.0 - 3.3V - 72-Pin QFN - Tape&Reel RoHS: Compliant |
93 In Stock |
|
$6.7300 / $8.2700 | Buy Now |
DISTI #
USB5537B-6070AKZE
|
Avnet Americas | 7-Port SS/HS USB Hub Controller 72-Pin VQFN Tray - Trays (Alt: USB5537B-6070AKZE) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$6.7500 / $8.9100 | Buy Now |
|
NAC | 7-/4-Port Super Speed/Hi-Speed USB Hub Controller - Package: 72 VQFN 10x10x0.9mm TRAY RoHS: Compliant Min Qty: 168 Package Multiple: 168 Container: Tray | 0 |
|
$6.9900 / $8.4300 | Buy Now |
DISTI #
USB5537B-6070AKZE
|
Avnet Silica | 7-Port SS/HS USB Hub Controller 72-Pin VQFN Tray (Alt: USB5537B-6070AKZE) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for USB5537B-6070AKZE
USB5537B-6070AKZE CAD Models
USB5537B-6070AKZE Part Data Attributes:
|
USB5537B-6070AKZE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB5537B-6070AKZE
Microchip Technology Inc
UNIVERSAL SERIAL BUS CONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 10 X 10 MM, 0.50 MM PITCH, MO-220, QFN-72 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 3.3 V SUPPLY | |
Bus Compatibility | I2C; SMBUS; SPI; USB | |
Clock Frequency-Max | 25 MHz | |
Data Transfer Rate-Max | 625 MBps | |
JESD-30 Code | S-XQCC-N72 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Number of Terminals | 72 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC72,.39SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 1173 mA | |
Supply Voltage-Max | 1.31 V | |
Supply Voltage-Min | 1.22 V | |
Supply Voltage-Nom | 1.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for USB5537B-6070AKZE
This table gives cross-reference parts and alternative options found for USB5537B-6070AKZE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB5537B-6070AKZE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB5537BI-6080AKZE-TR | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | USB5537B-6070AKZE vs USB5537BI-6080AKZE-TR |
USB5537B-6080AKZE | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | USB5537B-6070AKZE vs USB5537B-6080AKZE |
USB5537BI-6070AKZE | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | USB5537B-6070AKZE vs USB5537BI-6070AKZE |
USB5537BI-6070AKZE-TR | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | USB5537B-6070AKZE vs USB5537BI-6070AKZE-TR |
USB5537BI-6080AKZE | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | USB5537B-6070AKZE vs USB5537BI-6080AKZE |
USB5537B-6080AKZETR | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | USB5537B-6070AKZE vs USB5537B-6080AKZETR |
USB5537-AKZE-XX | USB Bus Controller, CMOS | Microchip Technology Inc | USB5537B-6070AKZE vs USB5537-AKZE-XX |
USB5537I-AKZE-XX-TR | USB Bus Controller, CMOS | Microchip Technology Inc | USB5537B-6070AKZE vs USB5537I-AKZE-XX-TR |
USB5537I-AKZE-XX | USB Bus Controller, CMOS | Microchip Technology Inc | USB5537B-6070AKZE vs USB5537I-AKZE-XX |