Part Details for USB5532BI-6080JZX-TR by Microchip Technology Inc
Overview of USB5532BI-6080JZX-TR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for USB5532BI-6080JZX-TR
USB5532BI-6080JZX-TR CAD Models
USB5532BI-6080JZX-TR Part Data Attributes
|
USB5532BI-6080JZX-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB5532BI-6080JZX-TR
Microchip Technology Inc
UNIVERSAL SERIAL BUS CONTROLLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3 V | |
Address Bus Width | ||
Bus Compatibility | I2C; SMBUS; SPI; VBUS | |
Data Transfer Rate-Max | 625 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N64 | |
Length | 9 mm | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.31 V | |
Supply Voltage-Min | 1.22 V | |
Supply Voltage-Nom | 1.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for USB5532BI-6080JZX-TR
This table gives cross-reference parts and alternative options found for USB5532BI-6080JZX-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB5532BI-6080JZX-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB5532B-6080JZXTR | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | USB5532BI-6080JZX-TR vs USB5532B-6080JZXTR |
USB5532BI-5000JZX-TR | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | USB5532BI-6080JZX-TR vs USB5532BI-5000JZX-TR |