Part Details for USB5532B-6080JZXTR by Microchip Technology Inc
Results Overview of USB5532B-6080JZXTR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
USB5532B-6080JZXTR Information
USB5532B-6080JZXTR by Microchip Technology Inc is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for USB5532B-6080JZXTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X5485
|
Newark | 2-Port Super Speed Usb Hub Controller 64 Qfn 9X9X0.9Mm T/R Rohs Compliant: Yes |Microchip USB5532B-6... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.2000 | Buy Now |
DISTI #
USB5532B-6080JZXTR-ND
|
DigiKey | IC HUB CTLR USB 64QFN Min Qty: 3000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.3375 | Buy Now |
DISTI #
USB5532B-6080JZXTR
|
Avnet Americas | USB Hub Controller 64-Pin QFN EP T/R - Tape and Reel (Alt: USB5532B-6080JZXTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$5.0343 / $5.3759 | Buy Now |
DISTI #
579-US5532B6080JZXTR
|
Mouser Electronics | USB Interface IC 2-Port Super Speed USB Hub Controller RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
USB5532B-6080JZXTR
|
Microchip Technology Inc | Two Port SS/HS Hub Controller with a 'dynamic' Battery Charging control pin, QFN, Projected EOL: 203... more COO: Taiwan ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$4.8100 / $6.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.4100 / $15.8800 | Buy Now |
DISTI #
USB5532B-6080JZXTR
|
IBS Electronics | USB5532B-6080JZXTR by Microchip is a USB 3.0 hub controller with 2 downstream ports, supporting low,... more Min Qty: 3000 Package Multiple: 1 | 0 |
|
$7.0091 | Buy Now |
|
NAC | 2-Port Super Speed USB Hub Controller - Package: 64 QFN 9x9x0.9mm T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$5.2100 / $6.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.4100 / $15.8800 | Buy Now |
Part Details for USB5532B-6080JZXTR
USB5532B-6080JZXTR CAD Models
USB5532B-6080JZXTR Part Data Attributes
|
USB5532B-6080JZXTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB5532B-6080JZXTR
Microchip Technology Inc
UNIVERSAL SERIAL BUS CONTROLLER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 3.3 V | |
Address Bus Width | ||
Bus Compatibility | I2C; SMBUS; SPI; USB | |
Clock Frequency-Max | 25 MHz | |
Data Transfer Rate-Max | 625 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 873 mA | |
Supply Voltage-Max | 1.31 V | |
Supply Voltage-Min | 1.22 V | |
Supply Voltage-Nom | 1.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for USB5532B-6080JZXTR
This table gives cross-reference parts and alternative options found for USB5532B-6080JZXTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB5532B-6080JZXTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
USB5532B-6080JZX | Microchip Technology Inc | $6.1900 | UNIVERSAL SERIAL BUS CONTROLLER | USB5532B-6080JZXTR vs USB5532B-6080JZX |
USB5532BI-5000JZX-TR | Microchip Technology Inc | Check for Price | UNIVERSAL SERIAL BUS CONTROLLER | USB5532B-6080JZXTR vs USB5532BI-5000JZX-TR |
USB5532B-6080JZXTR Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout guide in their application note AN134 (USB5532B/5534B Layout Guidelines) which includes guidelines for signal routing, decoupling, and component placement to ensure optimal performance and minimize EMI.
-
To configure the USB5532B-6080JZXTR for high-speed mode, set the HS_EN pin high (VDD) and ensure that the device is powered from a 3.3V supply. Additionally, the device must be connected to a high-speed capable USB host and configured using the appropriate USB protocol.
-
The USB5532B-6080JZXTR supports cable lengths up to 3 meters (10 feet) for high-speed mode and up to 5 meters (16.4 feet) for full-speed mode, assuming a good quality cable with proper shielding and termination.
-
The USB5532B-6080JZXTR requires a 3.3V power supply, which can be generated using an on-board voltage regulator or an external power source. It's essential to ensure proper power sequencing, decoupling, and filtering to prevent noise and voltage drops that may affect device performance.
-
The USB5532B-6080JZXTR has a maximum junction temperature of 150°C. To ensure reliable operation, it's essential to provide adequate heat dissipation through proper PCB design, thermal vias, and heat sinks, especially in high-temperature or high-power applications.