Part Details for USB50805C/TR7 by Microchip Technology Inc
Overview of USB50805C/TR7 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB50805C/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7872
|
Newark | Tvs Array 2 Line Bi-Dir, 300W (8/20Us), Stand-Off Voltage = 5V 8 Soic .150In T/R Rohs Compliant: Yes |Microchip USB50805C/TR7 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2800 | Buy Now |
DISTI #
USB50805C/TR7-ND
|
DigiKey | TVS DIODE 5VWM 13VC 8-SO Min Qty: 500 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3800 | Buy Now |
DISTI #
USB50805C/TR7
|
Avnet Americas | ESD Suppressor TVS 8-Pin SO T/R - Tape and Reel (Alt: USB50805C/TR7) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.2800 / $2.5500 | Buy Now |
DISTI #
494-USB50805C/TR7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS array 2 line Bi-dir, 300W (8/20us), Stand-off voltage = 5V RoHS: Not Compliant | 0 |
|
$2.3800 | Order Now |
DISTI #
USB50805C/TR7
|
Microchip Technology Inc | TVS Array _ SOIC-8, Projected EOL: 2049-10-11 RoHS: Compliant pbFree: Yes |
1500 Alternates Available |
|
$2.1500 / $2.5500 | Buy Now |
|
Onlinecomponents.com | TVS Diode - Bi-Dir - 2 Channels - 5V Reverse Standoff - 6V Breakdown(Min) - 13V Clamping (Max)@Ipp - 5A - 500W - 8-SO - T&R. RoHS: Compliant | 1500 Factory Stock |
|
$2.1600 / $2.3500 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$2.2900 / $2.8200 | Buy Now |
DISTI #
USB50805C/TR7
|
Avnet Silica | ESD Suppressor TVS 8-Pin SO T/R (Alt: USB50805C/TR7) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
USB50805C/TR7
|
EBV Elektronik | ESD Suppressor TVS 8-Pin SO T/R (Alt: USB50805C/TR7) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | TVS Diode - Bi-Dir - 2 Channels - 5V Reverse Standoff - 6V Breakdown(Min) - 13V Clamping (Max)@Ipp - 5A - 500W - 8-SO - T&R. RoHS: Compliant | 1500 Factory Stock |
|
$2.1600 / $2.3500 | Buy Now |
Part Details for USB50805C/TR7
USB50805C/TR7 CAD Models
USB50805C/TR7 Part Data Attributes
|
USB50805C/TR7
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB50805C/TR7
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Bidirectional, 4 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, SOP-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Min | 6 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for USB50805C/TR7
This table gives cross-reference parts and alternative options found for USB50805C/TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB50805C/TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB50805CE3/TR7 | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Bidirectional, 4 Element, Silicon | Microchip Technology Inc | USB50805C/TR7 vs USB50805CE3/TR7 |