There are no models available for this part yet.
Overview of USB50803E3/TR7 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Price & Stock for USB50803E3/TR7 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AJ7864
|
Newark | Tvs Array 2 Line Uni-Dir, 300W (8/20Us), Stand-Off Voltage = 3.3V 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip USB50803E3/TR7 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1300 | Buy Now | |
DISTI #
USB50803E3/TR7-ND
|
DigiKey | TVS DIODE 3.3VWM 11VC 8-SO Min Qty: 1000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1800 | Buy Now | |
DISTI #
USB50803E3/TR7
|
Avnet Americas | TVS ARRAY - Tape and Reel (Alt: USB50803E3/TR7) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Reel | 0 |
|
$1.1300 / $1.2700 | Buy Now | |
DISTI #
494-USB50803E3/TR7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS array 2 line Uni-dir, 300W (8/20us), Stand-off voltage = 3.3V RoHS: Compliant | 0 |
|
$1.1800 | Order Now | |
DISTI #
USB50803E3/TR7
|
Microchip Technology Inc | TVS Array _ SOIC-8, Projected EOL: 2049-10-11 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.0700 / $1.2700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.2500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0700 / $1.2300 | Buy Now | ||
NAC | Diode Array RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.1300 / $1.3800 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.0700 / $1.2300 | Buy Now |
CAD Models for USB50803E3/TR7 by Microchip Technology Inc
Part Data Attributes for USB50803E3/TR7 by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
SOP-8
|
Reach Compliance Code
|
compliant
|
Breakdown Voltage-Min
|
4 V
|
Configuration
|
SEPARATE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-PDSO-G8
|
Non-rep Peak Rev Power Dis-Max
|
500 W
|
Number of Elements
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Reference Standard
|
IEC-61000-4-2, 4-4
|
Rep Pk Reverse Voltage-Max
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for USB50803E3/TR7
This table gives cross-reference parts and alternative options found for USB50803E3/TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB50803E3/TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S8ULC03-2-ATR | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | USB50803E3/TR7 vs S8ULC03-2-ATR |
USB50803/TR7 | Trans Voltage Suppressor Diode, 500W, 3.3V V(RWM), Unidirectional, 2 Element, Silicon | Microchip Technology Inc | USB50803E3/TR7 vs USB50803/TR7 |
S8ULC03-2-A | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | USB50803E3/TR7 vs S8ULC03-2-A |