Part Details for USB50803 by ProTek Devices
Results Overview of USB50803 by ProTek Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
USB50803 Information
USB50803 by ProTek Devices is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for USB50803
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06891515
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 3.3V 11Vc 8-Pin SO Tube RoHS: Compliant Min Qty: 103 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2333 | Americas - 784 |
|
$0.9597 / $0.9700 | Buy Now |
DISTI #
76890507
|
Verical | ESD Suppressor Diode TVS Uni-Dir 3.3V 11Vc 8-Pin SO Tube RoHS: Compliant Min Qty: 103 Package Multiple: 1 Date Code: 2333 | Americas - 784 |
|
$0.9700 | Buy Now |
Part Details for USB50803
USB50803 CAD Models
USB50803 Part Data Attributes
|
USB50803
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
USB50803
ProTek Devices
Trans Voltage Suppressor Diode, 500W, 3.3V V(RWM), Unidirectional, 2 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SOP-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Part Package Code | SOD | |
Package Description | ROHS AND REACH COMPLIANT, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ProTek Devices | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 4.5 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for USB50803
This table gives cross-reference parts and alternative options found for USB50803. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB50803, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
USB50803-T7 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 500W, 3.3V V(RWM), Unidirectional, 2 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SOP-8 | USB50803 vs USB50803-T7 |