Part Details for USB50403E3/TR7 by Microchip Technology Inc
Results Overview of USB50403E3/TR7 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
USB50403E3/TR7 Information
USB50403E3/TR7 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for USB50403E3/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7846
|
Newark | Tvs Array 1 Line Uni-Dir, 500W (8/20Us), Stand-Off Voltage = 3.3V 4 Sot-143 - T/R Rohs Compliant: Ye... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7900 | Buy Now |
DISTI #
USB50403E3/TR7-ND
|
DigiKey | TVS DIODE 3.3VWM 11VC SOT143 Min Qty: 3000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8200 | Buy Now |
DISTI #
USB50403E3/TR7
|
Avnet Americas | 1 LINE UNI-DIR, 500W (8/20US), STAND-OFF VOLTAGE = 3.3V - Tape and Reel (Alt: USB50403E3/TR7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.7428 / $0.7932 | Buy Now |
DISTI #
494-USB50403E3/TR7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS array 1 line Uni-dir, 500W (8/20us), Stand-off voltage = 3.3V RoHS: Compliant | 0 |
|
$0.8200 | Order Now |
DISTI #
USB50403E3/TR7
|
Microchip Technology Inc | TVS Array _ SOT-143, SOT-143, Projected EOL: 2049-10-11 RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.7500 / $0.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.8190 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7820 / $1.6380 | Buy Now |
|
NAC | Diode Array RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.7900 / $0.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7820 / $1.6380 | Buy Now |
Part Details for USB50403E3/TR7
USB50403E3/TR7 CAD Models
USB50403E3/TR7 Part Data Attributes
|
USB50403E3/TR7
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB50403E3/TR7
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, 3.3V V(RWM), Unidirectional, 2 Element, Silicon
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Min | 4 V | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e4 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |