-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB4715
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC8710
|
Newark | Usb 2.0 4 Port Hi Speed Controller 48 Vqfn 7X7X1.0Mm T/R Rohs Compliant: Yes |Microchip USB4715T-I/Y9X RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.6700 | Buy Now |
DISTI #
USB4715T-I/Y9XCT-ND
|
DigiKey | IC USB HUB CONTROLLER 48VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6006 In Stock |
|
$4.6875 / $5.8200 | Buy Now |
DISTI #
USB4715T-I/Y9X
|
Avnet Americas | USB Hi-Speed Hub Controller USB2.0 48-Pin VQFN - Tape and Reel (Alt: USB4715T-I/Y9X) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$4.4000 / $5.8200 | Buy Now |
DISTI #
579-USB4715T-I/Y9X
|
Mouser Electronics | USB Interface IC USB 2.0 4 port Hi Speed Controller RoHS: Compliant | 3382 |
|
$4.6900 / $5.8200 | Buy Now |
DISTI #
V72:2272_19631309
|
Arrow Electronics | Low Speed/Full Speed/High Speed USB 2.0 High Speed Hub Controller USB 2.0 3.3V T/R 48-Pin VQFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2227 Container: Cut Strips | Americas - 10278 |
|
$4.8090 / $5.4630 | Buy Now |
DISTI #
V36:1790_19631309
|
Arrow Electronics | Low Speed/Full Speed/High Speed USB 2.0 High Speed Hub Controller USB 2.0 3.3V T/R 48-Pin VQFN EP RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2337 | Americas - 3000 |
|
$4.3830 | Buy Now |
DISTI #
USB4715T-I/Y9X
|
Microchip Technology Inc | USB4715, Projected EOL: 2044-10-19 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.2100 / $5.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$5.0000 | Buy Now |
|
Onlinecomponents.com | Usb 2.0 4 Port Hi Speed Controller 48 VQFN 7X7X1.0MM T/r Rohs Compliant: Yes RoHS: Compliant |
2940 In Stock |
|
$4.3500 / $5.5100 | Buy Now |
DISTI #
65655749
|
Verical | Low Speed/Full Speed/High Speed USB 2.0 High Speed Hub Controller USB 2.0 3.3V T/R 48-Pin VQFN EP RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2227 | Americas - 10278 |
|
$4.8090 / $5.4630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USB4715T-I/Y9X
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB4715T-I/Y9X
Microchip Technology Inc
USB4715
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 25MHZ NOMINAL CLOCK AVAILABLE | |
Address Bus Width | ||
Boundary Scan | NO | |
Bus Compatibility | I2C; I2S; SMBUS; SPI; UART | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE | |
JESD-30 Code | S-PQCC-N48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
This table gives cross-reference parts and alternative options found for USB4715T-I/Y9X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB4715T-I/Y9X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB4715/Y9X | Serial I/O Controller | Microchip Technology Inc | USB4715T-I/Y9X vs USB4715/Y9X |
USB4715T-I/Y9XVAA | Serial I/O Controller, 1 Channel(s), CMOS | Microchip Technology Inc | USB4715T-I/Y9X vs USB4715T-I/Y9XVAA |