-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Connector, 16 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
640-USB4520031A
|
Mouser Electronics | USB Connectors USB C Rec 16P 3u" Mid Mnt 2.1mm O-Set SMT L = 6.5mm S-Spring RoHS: Compliant | 696 |
|
$0.3330 / $0.8000 | Buy Now |
|
Future Electronics | USB Type C Receptacle for USB 2.0, SMT Type Mid Mount, 2.0mm Offset RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Container: Reel | 1400Reel |
|
$0.4050 / $0.4300 | Buy Now |
|
Future Electronics | USB Type C Receptacle for USB 2.0, SMT Type Mid Mount, 2.0mm Offset RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Container: Reel | 0Reel |
|
$0.4050 / $0.4300 | Buy Now |
|
Future Electronics | USB Type C Receptacle for USB 2.0, SMT Type Mid Mount, 2.0mm Offset RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Container: Reel | 0Reel |
|
$0.3550 / $0.3850 | Buy Now |
DISTI #
USB4520-03-1-A
|
TME | Socket, USB C, SMT, PIN: 16, horizontal, middle board mount, 5A Min Qty: 1 | 1262 |
|
$0.4220 / $0.6470 | Buy Now |
DISTI #
000000000006355379
|
Sager | USB Connectors USB C Rec 16P 3u Mid Mnt 2.1mm O-Set SMT L = 6.5mm S-Spring Min Qty: 1400 | 0 |
|
$0.3800 / $0.4300 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1400 | 2800 |
|
$0.5133 / $0.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USB4520-03-1-A
Global Connector Technology
Buy Now
Datasheet
|
Compare Parts:
USB4520-03-1-A
Global Connector Technology
USB Connector, 16 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | GCT (GLOBAL CONNECTOR TECHNOLOGY) | |
Board Mounting Option | MOUNTING FLANGE | |
Body Breadth | 0.124 inch | |
Body Depth | 0.256 inch | |
Body Length | 0.443 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | USB2.0 C | |
Dielectric Withstanding Voltage | 100VAC V | |
Durability | 10000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 6.25 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |