Part Details for USB4235-03-C by Global Connector Technology
Results Overview of USB4235-03-C by Global Connector Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
USB4235-03-C Information
USB4235-03-C by Global Connector Technology is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for USB4235-03-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
640-USB423503C
|
Mouser Electronics | USB Connectors USB2.0 Gen 2 Type-C Receptacle, 16Pin, Vert, SMT, PCB Top Mount, Height 6.5mm RoHS: Compliant | 885 |
|
$0.4560 / $0.9500 | Buy Now |
DISTI #
GCTUSB4235-03-C
|
Heilind Electronics | USB2.0 C REC 16P VER SMTTM 6.5 | Americas - 1800 in Stock |
|
$0.5855 / $0.6369 | Buy Now |
DISTI #
GCTUSB4235-03-C
|
Interstate Connecting Components | USB2.0 C REC 16P VER SMTTM 6.5 | 360 |
|
$0.5855 / $0.6369 | Buy Now |