There are no models available for this part yet.
Overview of USB4210-GF-A by Global Connector Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for USB4210-GF-A by Global Connector Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
640-USB4210-GF-A
|
Mouser Electronics | USB Connectors USB C Receptacle, Flag-type, USB2.0, SMT, 16pin, H=9.89mm | 880 |
|
$0.6430 / $1.3900 | Buy Now | |
Future Electronics | 16 Position 48 V 5 A Right Angle Straight Type C USB 2.0 Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel | 500Reel |
|
$0.6800 / $0.7350 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.6800 / $0.7350 | Buy Now | ||
Future Electronics | 16 Position 48 V 5 A Right Angle Straight Type C USB 2.0 Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 100 Lead time: 10 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.6800 / $0.9150 | Buy Now | ||
DISTI #
GCTUSB4210-GF-A
|
Heilind Electronics | USB C RCPT FLG USB2.0 SMT16P | Americas - 1125 in Stock |
|
$0.7726 / $0.8404 | Buy Now | |
DISTI #
GCTUSB4210-GF-A
|
Interstate Connecting Components | USB C RCPT FLG USB2.0 SMT16P | 225 |
|
$0.7726 / $0.8404 | Buy Now |
CAD Models for USB4210-GF-A by Global Connector Technology
Part Data Attributes for USB4210-GF-A by Global Connector Technology
|
|
---|---|
Samacsys Manufacturer
|
GCT (GLOBAL CONNECTOR TECHNOLOGY)
|