Part Details for USB4160-03-0070-C by Global Connector Technology
Overview of USB4160-03-0070-C by Global Connector Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST7030-070LC | Coilcraft Inc | Current Sense Transformer, | |
CST7030-070L | Coilcraft Inc | Current sensor, SMT, RoHS | |
CST2010-070LD | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for USB4160-03-0070-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
640-USB4160-3-0070-C
|
Mouser Electronics | USB Connectors USB-C Rec 3u" Vert 24P SMT 0.7mm TH stakes H7.46mm T+R+Cap RoHS: Compliant | 11622 |
|
$0.6110 / $1.3200 | Buy Now |
|
Future Electronics | USB4160 Series 24 Position 48 VDC Vertical SMT USB 3.2 Type C Receptacle RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Lead time: 8 Weeks Container: Reel | 700Reel |
|
$0.6200 / $0.6700 | Buy Now |
|
Future Electronics | USB4160 Series 24 Position 48 VDC Vertical SMT USB 3.2 Type C Receptacle RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.6200 / $0.6700 | Buy Now |
|
Future Electronics | USB4160 Series 24 Position 48 VDC Vertical SMT USB 3.2 Type C Receptacle RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.6200 / $0.6700 | Buy Now |
DISTI #
GCTUSB4160-03-0070-C
|
Heilind Electronics | USBC REC 3 VRT 24P SMT 0.7MM | Americas - 525 in Stock |
|
$0.7129 / $0.7492 | Buy Now |
DISTI #
GCTUSB4160-03-0070-C
|
Interstate Connecting Components | USBC REC 3 VRT 24P SMT 0.7MM | 105 |
|
$0.7129 / $0.7492 | Buy Now |
Part Details for USB4160-03-0070-C
USB4160-03-0070-C CAD Models
USB4160-03-0070-C Part Data Attributes
|
USB4160-03-0070-C
Global Connector Technology
Buy Now
Datasheet
|
Compare Parts:
USB4160-03-0070-C
Global Connector Technology
USB Connector, 24 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | MOUNTING FLANGE | |
Body Breadth | 0.145 inch | |
Body Depth | 0.294 inch | |
Body Length | 0.352 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | USB c | |
Dielectric Withstanding Voltage | 100VAC V | |
Durability | 20000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE9T | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.97 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 6.25 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |