Part Details for USB4110-GF-A by Global Connector Technology
Overview of USB4110-GF-A by Global Connector Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for USB4110-GF-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
640-USB4110-GF-A
|
Mouser Electronics | USB Connectors USB Type C, 2.0, Rec, SMT , G/F, RA , Top Mnt, T & R RoHS: Compliant | 51634 |
|
$0.5950 / $1.5400 | Buy Now |
|
Future Electronics | USB4110 Series 16 Position USB 2.0 Type C Surface Mount Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks Container: Reel |
7200 Reel |
|
$0.6450 / $0.6700 | Buy Now |
|
Future Electronics | USB4110 Series 16 Position USB 2.0 Type C Surface Mount Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.6450 / $0.6750 | Buy Now |
|
Future Electronics | USB4110 Series 16 Position USB 2.0 Type C Surface Mount Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 1200 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.6450 / $0.6750 | Buy Now |
DISTI #
GCTUSB4110-GF-A
|
Heilind Electronics | USBC 2.0 REC SMT G/F RA TMNTTR | Americas - 1800 in Stock |
|
$0.6919 / $0.7150 | Buy Now |
DISTI #
GCTUSB4110-GF-A
|
Interstate Connecting Components | USBC 2.0 REC SMT G/F RA TMNTTR | 360 |
|
$0.6919 / $0.7150 | Buy Now |
Part Details for USB4110-GF-A
USB4110-GF-A CAD Models
USB4110-GF-A Part Data Attributes
|
USB4110-GF-A
Global Connector Technology
Buy Now
Datasheet
|
Compare Parts:
USB4110-GF-A
Global Connector Technology
USB Connector, 16 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | PEG | |
Body Breadth | 0.128 inch | |
Body Depth | 0.303 inch | |
Body Length | 0.445 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | USB2.0 C | |
Dielectric Withstanding Voltage | 100VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |