Part Details for USB4055-30-A by Global Connector Technology
Overview of USB4055-30-A by Global Connector Technology
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Healthcare
Medical Imaging
Price & Stock for USB4055-30-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
640-USB4055-30-A
|
Mouser Electronics | USB Connectors USB Type C Rec, 30u", horizontal, Hybrid, Top mnt, 10mm body RoHS: Compliant | 3581 |
|
$1.6500 / $3.1800 | Buy Now |
|
Future Electronics | 24 Position 20 VDC USB Type C Horizontal USB 3.1 Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Lead time: 8 Weeks Container: Reel | 700Reel |
|
$2.1300 | Buy Now |
|
Future Electronics | 24 Position 20 VDC USB Type C Horizontal USB 3.1 Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 2800 Package Multiple: 700 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$2.1300 | Buy Now |
DISTI #
79362115
|
Verical | USB Type C Receptacle Hybrid type, PCB Top Mount Min Qty: 700 Package Multiple: 700 Date Code: 2413 | Americas - 700 |
|
$2.0610 | Buy Now |
DISTI #
USB4055-30-A
|
TME | Socket, USB C, hybrid SMT/THT, PIN: 24, horizontal, USB 3.2, 5A Min Qty: 1 | 2788 |
|
$2.0400 / $2.9900 | Buy Now |
DISTI #
000000000006355368
|
Sager | USB Connectors USB Type C Rec, 30u, horizontal, Hybrid, Top mnt, 10mm body Min Qty: 700 | 0 |
|
$1.5700 / $1.7600 | Buy Now |
|
New Advantage Corporation | USB Type C Receptacle Horizontal Hybrid PCB Top Mount 10 mm Body RoHS: Compliant Min Qty: 1 Package Multiple: 700 | 1400 |
|
$2.2500 / $2.4100 | Buy Now |
|
Vyrian | OEM/CM Only | 11 |
|
RFQ |
Part Details for USB4055-30-A
USB4055-30-A CAD Models
USB4055-30-A Part Data Attributes:
|
USB4055-30-A
Global Connector Technology
Buy Now
Datasheet
|
Compare Parts:
USB4055-30-A
Global Connector Technology
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | GCT (GLOBAL CONNECTOR TECHNOLOGY) | |
Board Mounting Option | PEG | |
Body Breadth | 0.135 inch | |
Body Depth | 0.394 inch | |
Body Length | 0.38 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | USB c | |
Dielectric Withstanding Voltage | 100VAC V | |
Durability | 10000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.25 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |