Part Details for USB3S2SAT3CB by StarTech
Overview of USB3S2SAT3CB by StarTech
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB3S2SAT3CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ1857
|
Newark | Sata To Usb Cable W/Uasp Rohs Compliant: Yes |Startech USB3S2SAT3CB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$26.3700 / $31.5800 | Buy Now |
DISTI #
5214-USB3S2SAT3CB-ND
|
DigiKey | SATA TO USB CABLE WITH UASP Min Qty: 1 Lead time: 2 Weeks Container: Retail Package |
234 In Stock |
|
$12.4705 / $17.1500 | Buy Now |
DISTI #
72011753
|
RS | SATA to USB Cable with UASP - SATA III 6Gbps - USB 3.0 - 2.5" SSD or HDD | StarTech.com USB3S2SAT3CB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$12.3000 / $17.3200 | Buy Now |
|
NAC | USB 3.0 to 2.5in. SATA HDD Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 99 |
|
$14.4600 | Buy Now |
|
Neutron USA | StarTech.com USB 3.0 to 2.5" SATA III Hard Drive Adapter Cable w/ UASP - SATA to USB 3.0 Converter for SSD / HDD | 50 |
|
$18.2900 | Buy Now |
Part Details for USB3S2SAT3CB
USB3S2SAT3CB CAD Models
USB3S2SAT3CB Part Data Attributes
|
USB3S2SAT3CB
StarTech
Buy Now
Datasheet
|
Compare Parts:
USB3S2SAT3CB
StarTech
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STARTECH.COM LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Startech | |
Approvals | CE; FCC | |
Connector Side1 | SATA | |
Connector Side2 | USB 3.0 | |
Connector Support Type | CABLE ASSEMBLY | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Shielding | NO |