Part Details for USB3FTV7SA10NASTR by Amphenol PCD
Overview of USB3FTV7SA10NASTR by Amphenol PCD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB3FTV7SA10NASTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X0837
|
Newark | - |Amphenol Pcd USB3FTV7SA10NASTR RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$231.8200 / $253.5600 | Buy Now |
DISTI #
70331625
|
RS | USB3 Field Jam Nut Recept., Potted, w/A-Coded 1.0m USB3-A Cordset, Straight, Nickel | Amphenol Pcd USB3FTV7SA10NASTR RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$260.6900 | RFQ |
DISTI #
PCDUSB3FTV7SA10NASTR
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
PCDUSB3FTV7SA10NASTR
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
CDM Electronics | USB3 FIELD JAM NUT REC 1.0 M NCK Package Multiple: 1 | 0 |
|
RFQ |