Part Details for USB3FTV7AGF312 by Amphenol Corporation
Results Overview of USB3FTV7AGF312 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
USB3FTV7AGF312 Information
USB3FTV7AGF312 by Amphenol Corporation is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for USB3FTV7AGF312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
USB3FTV7AGF312
|
Avnet Americas | Connector USB3.0 Standard Receptacle 4 Position Straight Panel Mount 1 Port - Bulk (Alt: USB3FTV7AGF... more Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$94.0375 / $131.7498 | Buy Now |
DISTI #
523-USB3FTV7AGF312
|
Mouser Electronics | USB Connectors USB 3 Reduced Flange JN Rec F USB A Oliv RoHS: Compliant | 0 |
|
$115.9400 / $152.7800 | Order Now |
|
Vyrian | Connectors | 21 |
|
RFQ |
Part Details for USB3FTV7AGF312
USB3FTV7AGF312 CAD Models
USB3FTV7AGF312 Part Data Attributes
|
USB3FTV7AGF312
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
USB3FTV7AGF312
Amphenol Corporation
USB Connector, 9 Contact(s), Female, Locking, Receptacle,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Body Depth | 1.381 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | USB 3.0 | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED KEY | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM | |
Total Number of Contacts | 9 |