Part Details for USB3FTV6A15NSTR by Amphenol PCD
Overview of USB3FTV6A15NSTR by Amphenol PCD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB3FTV6A15NSTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X0819
|
Newark | - |Amphenol Pcd USB3FTV6A15NSTR Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$193.2200 / $211.3300 | Buy Now |
DISTI #
70331589
|
RS | USB3 Field Plug, w/A-Coded 1.5m USB3-A Cordset, Straight, Nickel Finish | Amphenol Pcd USB3FTV6A15NSTR RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$217.2300 | RFQ |
DISTI #
PCDUSB3FTV6A15NSTR
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
PCDUSB3FTV6A15NSTR
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
CDM Electronics | USB3 FIELD PLUG CODED 1.5 M NCK Package Multiple: 1 | 0 |
|
RFQ |