Part Details for USB3FTV2SA10GASTR by Amphenol PCD
Results Overview of USB3FTV2SA10GASTR by Amphenol PCD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB3FTV2SA10GASTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32X2830
|
Newark | Sealed Usb3 Sq Flange Recept Od Cad, 1M Cable Str W/ Plug |Amphenol Pcd USB3FTV2SA10GASTR RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$221.6200 / $242.4000 | Buy Now |
DISTI #
70331537
|
RS | USB3 Field Sq. Flange Recept., Potted, w/A-Coded 1.0m USB3-A Cordset, Strt, OD Cadm. | Amphenol Pcd ... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$249.2500 | RFQ |
DISTI #
PCDUSB3FTV2SA10GASTR
|
Heilind Electronics | USB3 FIELD SQUARE FLANGE | Americas - 0 in Stock |
|
$214.3548 / $265.2623 | Buy Now |
DISTI #
PCDUSB3FTV2SA10GASTR
|
Interstate Connecting Components | USB3 FIELD SQUARE FLANGE | 0 |
|
$214.3548 / $265.2623 | Buy Now |
|
CDM Electronics | USB3 FIELD SQR FLANGE REC 1.0 M OD CAD Package Multiple: 1 | 0 |
|
RFQ |