Part Details for USB3803BI-1-GL-TR by Microchip Technology Inc
Overview of USB3803BI-1-GL-TR by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB3803BI-1-GL-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip-Germany GmbH | RoHS: Not Compliant | 5 |
|
RFQ |
Part Details for USB3803BI-1-GL-TR
USB3803BI-1-GL-TR CAD Models
USB3803BI-1-GL-TR Part Data Attributes
|
USB3803BI-1-GL-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB3803BI-1-GL-TR
Microchip Technology Inc
USB Bus Controller, CMOS, PBGA25
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | WLCSP-25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2016-12-09 | |
Samacsys Manufacturer | Microchip | |
Bus Compatibility | I2C | |
JESD-30 Code | S-PBGA-B25 | |
JESD-609 Code | e1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for USB3803BI-1-GL-TR
This table gives cross-reference parts and alternative options found for USB3803BI-1-GL-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB3803BI-1-GL-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
USB3803B-1-GL-TR | Microchip Technology Inc | Check for Price | USB Bus Controller, CMOS, PBGA25 | USB3803BI-1-GL-TR vs USB3803B-1-GL-TR |