Part Details for USB3503T/ML by Microchip Technology Inc
Overview of USB3503T/ML by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB3503T/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X2513
|
Newark | Usb 2.0 Hsic Hi-Speed Hub Controller 32 Qfn 5X5X0.9Mm T/R Rohs Compliant: Yes |Microchip USB3503T/ML RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7100 | Buy Now |
DISTI #
USB3503T/ML-ND
|
DigiKey | IC HUB CTLR USB 2.0 HSIC 32QFN Min Qty: 5000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8000 | Buy Now |
DISTI #
USB3503T/ML
|
Avnet Americas | USB 2.0 HSIC High-Speed Hub Controller 32-Pin SQFN T/R - Tape and Reel (Alt: USB3503T/ML) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.6300 / $3.4700 | Buy Now |
DISTI #
579-USB3503T/ML
|
Mouser Electronics | USB Interface IC USB 2.0 Hub Cntrllr RoHS: Compliant | 0 |
|
$2.8000 | Order Now |
DISTI #
USB3503T/ML
|
Microchip Technology Inc | USB 2.0 HSIC Hi-Speed Hub Controller, Projected EOL: 2039-12-19 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.5200 / $3.4700 | Buy Now |
|
Future Electronics | USB 2.0 HSIC Hi-Speed Hub Controller RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$2.9900 | Buy Now |
|
Onlinecomponents.com | USB Hub Controller - USB 2.0 Standard - 3 Port - 32-SQFN (5x5). RoHS: Compliant | 0 |
|
$2.8400 / $8.3300 | Buy Now |
|
NAC | USB 2.0 HSIC Hi-Speed Hub Controller - Package: 32 QFN 5x5x0.9mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$2.7300 / $3.2900 | Buy Now |
DISTI #
USB3503T/ML
|
Avnet Silica | USB 2.0 HSIC High-Speed Hub Controller 32-Pin SQFN T/R (Alt: USB3503T/ML) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
USB3503T/ML
|
EBV Elektronik | USB 2.0 HSIC High-Speed Hub Controller 32-Pin SQFN T/R (Alt: USB3503T/ML) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for USB3503T/ML
USB3503T/ML CAD Models
USB3503T/ML Part Data Attributes
|
USB3503T/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB3503T/ML
Microchip Technology Inc
UNIVERSAL SERIAL BUS CONTROLLER, QCC32, 5 X 5 MM, SQFN-32
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, SQFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Bus Compatibility | I2C; USB | |
Clock Frequency-Max | 52 MHz | |
Data Transfer Rate-Max | 0.125 MBps | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.20SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 110 mA | |
Supply Voltage-Max | 2 V | |
Supply Voltage-Min | 1.6 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for USB3503T/ML
This table gives cross-reference parts and alternative options found for USB3503T/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB3503T/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
USB3503/ML | Microchip Technology Inc | $3.2379 | UNIVERSAL SERIAL BUS CONTROLLER, QCC32, 5 X 5 MM, SQFN-32 | USB3503T/ML vs USB3503/ML |
USB3503-I/ML | Microchip Technology Inc | $4.4264 | UNIVERSAL SERIAL BUS CONTROLLER, QCC32, 5 X 5 MM, SQFN-32 | USB3503T/ML vs USB3503-I/ML |
USB3503A-1-GL-TR | Microchip Technology Inc | $2.9876 | UNIVERSAL SERIAL BUS CONTROLLER, PBGA25, 1.97 X 1.97 MM, 0.40 MM PITCH, ROHS COMPLIANT, WLCSP-25 | USB3503T/ML vs USB3503A-1-GL-TR |