-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UNIVERSAL SERIAL BUS CONTROLLER, PBGA25, 1.97 X 1.97 MM, 0.40 MM PITCH, ROHS COMPLIANT, WLCSP-25
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
USB3503AI-1-GL-TR by Microchip Technology Inc is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W1036
|
Newark | 3-Port Usb 2.0 Hsic Portable High Speed Hub Controller 25 Wlcsp 1.97X1.97X0.57Mm T/R Rohs Compliant:... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6600 | Buy Now |
DISTI #
USB3503AI-1-GL-CT-ND
|
DigiKey | IC CONTROLLER USB 25WLCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$3.5500 / $4.6900 | Buy Now |
DISTI #
USB3503AI-1-GL-TR
|
Avnet Americas | USB 2.0 Hub Controller 25-Pin WLCSP T/R - Tape and Reel (Alt: USB3503AI-1-GL-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$3.5451 / $4.1360 | Buy Now |
DISTI #
886-USB3503AI-1GL-TR
|
Mouser Electronics | USB Interface IC USB 2.0 HI-SPEED CNTRL F/PORTABLES RoHS: Compliant | 0 |
|
$3.5500 | Order Now |
DISTI #
USB3503AI-1-GL-TR
|
Microchip Technology Inc | USB 2.0 HSIC Hi-Speed Hub Controller Optimized for Portable Applications, WLCSP, Projected EOL: 2039... more RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Reel | 34573 |
|
$3.4000 / $4.6900 | Buy Now |
|
Future Electronics | USB3503 Series USB 2.0 HSIC 3-Port HUB Controller - WLCSP-25 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel |
3000 Reel |
|
$3.7900 | Buy Now |
|
Onlinecomponents.com | High Speed Hub Controller for Portable Applications - USB 2.0 - 3.3V/5V - 32-Pin SQFN - Tape&Ree... more RoHS: Compliant | 0 |
|
$3.5100 / $9.8600 | Buy Now |
|
NAC | 3-Port USB 2.0 HSIC Portable High Speed Hub Controller - Package: 25 WLCSP 1.97x1.97x0.57mm T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$3.7000 / $4.4600 | Buy Now |
DISTI #
USB3503AI-1-GL-TR
|
Avnet Silica | USB 20 Hub Controller 25Pin WLCSP TR (Alt: USB3503AI-1-GL-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
USB3503AI-1-GL-TR
|
EBV Elektronik | USB 20 Hub Controller 25Pin WLCSP TR (Alt: USB3503AI-1-GL-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USB3503AI-1-GL-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB3503AI-1-GL-TR
Microchip Technology Inc
UNIVERSAL SERIAL BUS CONTROLLER, PBGA25, 1.97 X 1.97 MM, 0.40 MM PITCH, ROHS COMPLIANT, WLCSP-25
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | 1.97 X 1.97 MM, 0.40 MM PITCH, ROHS COMPLIANT, WLCSP-25 | |
Pin Count | 25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
Bus Compatibility | I2C; USB | |
Clock Frequency-Max | 52 MHz | |
Data Transfer Rate-Max | 0.125 MBps | |
JESD-30 Code | S-PBGA-B25 | |
JESD-609 Code | e1 | |
Length | 1.97 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA25,5X5,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.62 mm | |
Supply Current-Max | 110 mA | |
Supply Voltage-Max | 2 V | |
Supply Voltage-Min | 1.6 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.97 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for USB3503AI-1-GL-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB3503AI-1-GL-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
USB3503A-1-GL-TR | SMSC | Check for Price | USB Bus Controller, CMOS, PBGA25, 1.97 X 1.97 MM, 0.40 MM PITCH, ROHS COMPLIANT, WLCSP-25 | USB3503AI-1-GL-TR vs USB3503A-1-GL-TR |
USB3503AI-1-GL-TR | SMSC | Check for Price | USB Bus Controller, CMOS, PBGA25, 1.97 X 1.97 MM, 0.40 MM PITCH, ROHS COMPLIANT, WLCSP-25 | USB3503AI-1-GL-TR vs USB3503AI-1-GL-TR |
USB3503A-1-GL-TR | Microchip Technology Inc | $2.8328 | UNIVERSAL SERIAL BUS CONTROLLER, PBGA25, 1.97 X 1.97 MM, 0.40 MM PITCH, ROHS COMPLIANT, WLCSP-25 | USB3503AI-1-GL-TR vs USB3503A-1-GL-TR |
USB3503-I/ML | Microchip Technology Inc | $4.0677 | UNIVERSAL SERIAL BUS CONTROLLER, QCC32, 5 X 5 MM, SQFN-32 | USB3503AI-1-GL-TR vs USB3503-I/ML |
USB3503T/ML | Microchip Technology Inc | $3.2950 | UNIVERSAL SERIAL BUS CONTROLLER, QCC32, 5 X 5 MM, SQFN-32 | USB3503AI-1-GL-TR vs USB3503T/ML |
USB3503/ML | Microchip Technology Inc | $3.2346 | UNIVERSAL SERIAL BUS CONTROLLER, QCC32, 5 X 5 MM, SQFN-32 | USB3503AI-1-GL-TR vs USB3503/ML |