Part Details for USB3320C-EZK by Microchip Technology Inc
Overview of USB3320C-EZK by Microchip Technology Inc
- Distributor Offerings: (41 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB3320C-EZK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W1014
|
Newark | Multi-Frequency Usb 2.0 Ulpi Phy 32 Vqfn 5X5X0.9Mm Tray Rohs Compliant: Yes |Microchip USB3320C-EZK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3380 |
|
$1.7100 / $1.9700 | Buy Now |
DISTI #
66W2143
|
Newark | Usb Ulpi Transceiver, 480Mbps, Qfn-32, Usb Ic Type:Usb Phy Transceiver, Usb Standard:Usb 2.0, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Qfn, No. Of Pins:32Pins, Data Rate:480Mbps, No. Of Ports:1Ports Rohs Compliant: Yes |Microchip USB3320C-EZK Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12764 |
|
$1.6800 / $2.2100 | Buy Now |
DISTI #
26AC5163
|
Newark | Vqfn Multi-Frequency Usb 2.0 Ulpi Phy Rohs Compliant: Yes |Microchip USB3320C-EZK Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6800 / $2.2200 | Buy Now |
DISTI #
USB3320C-EZK-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 32QFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
4075 In Stock |
|
$1.6500 / $2.1700 | Buy Now |
DISTI #
USB3320C-EZK
|
Avnet Americas | USB Interface, USB 2.0, 1.6 V to 3.6 V, 32 Pins, QFN - Trays (Alt: USB3320C-EZK) RoHS: Compliant Min Qty: 490 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$1.6500 / $2.1700 | Buy Now |
DISTI #
70W1014
|
Avnet Americas | USB Interface, USB 2.0, 1.6 V to 3.6 V, 32 Pins, QFN - Bulk (Alt: 70W1014) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 3380 Partner Stock |
|
$1.7200 / $2.2200 | Buy Now |
DISTI #
886-USB3320C-EZK
|
Mouser Electronics | USB Interface IC Hi-Speed USB 2.0 ESD +30V Vbus RoHS: Compliant | 68814 |
|
$1.6200 / $2.1100 | Buy Now |
DISTI #
V99:2348_06515895
|
Arrow Electronics | USB Transceiver 1TR 32-Pin VQFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2315 | Americas - 3267 |
|
$1.8930 | Buy Now |
DISTI #
V36:1790_06515895
|
Arrow Electronics | USB Transceiver 1TR 32-Pin VQFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2320 | Americas - 2631 |
|
$1.6860 / $2.1100 | Buy Now |
DISTI #
VBF:5286_06515895
|
Arrow Electronics | USB Transceiver 1TR 32-Pin VQFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2325 | Americas - 2266 |
|
$1.8090 / $2.0810 | Buy Now |