Part Details for USB3320C-EZK-TR by Microchip Technology Inc
Overview of USB3320C-EZK-TR by Microchip Technology Inc
- Distributor Offerings: (45 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB3320C-EZK-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK8815
|
Newark | Multi-Frequency Usb 2.0 Ulpi Phy 32 Vqfn 5X5X0.9Mm T/R Rohs Compliant: Yes |Microchip USB3320C-EZK-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4820 |
|
$1.5100 | Buy Now |
DISTI #
07AH7245
|
Newark | Usb Otg W/Ulpi Transceiver, -40To85Deg C, Usb Ic Type:Usb Otg Transceiver With Ulpi Transceiver, Usb Standard:Usb 2.0, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Interface Case Style:Qfn, No. Of Pins:32Pins, Data Rate:-, No. Of Rohs Compliant: Yes |Microchip USB3320C-EZK-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 31265 |
|
$1.7000 / $1.9600 | Buy Now |
DISTI #
70W1015
|
Newark | Multi-Frequency Usb 2.0 Ulpi Phy 32 Vqfn 5X5X0.9Mm T/R Rohs Compliant: Yes |Microchip USB3320C-EZK-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7000 | Buy Now |
DISTI #
24AC0830
|
Newark | Vqfn Multi-Frequency Usb 2.0 Ulpi Phy Rohs Compliant: Yes |Microchip USB3320C-EZK-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7000 | Buy Now |
DISTI #
USB3320C-EZK-CT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 32QFN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
12357 In Stock |
|
$1.6500 / $2.1700 | Buy Now |
DISTI #
USB3320C-EZK-TR
|
Avnet Americas | USB Interface, USB 2.0, 1.6 V to 3.6 V, 32 Pins, QFN - Tape and Reel (Alt: USB3320C-EZK-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.6500 / $2.1700 | Buy Now |
DISTI #
08AK8815
|
Avnet Americas | USB Interface, USB 2.0, 1.6 V to 3.6 V, 32 Pins, QFN - Product that comes on tape, but is not reeled (Alt: 08AK8815) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 4820 Partner Stock |
|
$1.8000 / $2.0600 | Buy Now |
DISTI #
07AH7245
|
Avnet Americas | USB Interface, USB 2.0, 1.6 V to 3.6 V, 32 Pins, QFN - Product that comes on tape, but is not reeled (Alt: 07AH7245) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 129 Partner Stock |
|
$1.8000 / $2.0600 | Buy Now |
DISTI #
886-USB3320C-EZK-TR
|
Mouser Electronics | USB Interface IC High Speed USB 1.8V ULPI RoHS: Compliant | 209819 |
|
$1.6400 / $2.0000 | Buy Now |
DISTI #
V72:2272_06515896
|
Arrow Electronics | USB Transceiver 1TR 32-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2302 Container: Cut Strips | Americas - 3140 |
|
$1.8930 / $1.9200 | Buy Now |