Part Details for USB3300-EZK by Microchip Technology Inc
Overview of USB3300-EZK by Microchip Technology Inc
- Distributor Offerings: (36 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB3300-EZK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W2142
|
Newark | Usb Host Ulpi Phy W/Otg, 480Mbps, Qfn-32, Usb Standard:Usb 2.0, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Interface Case Style:Qfn, No. Of Pins:32Pins, Data Rate:480Mbps, No. Of Ports:1 Port, Operating Temperature Min:-40°C Rohs Compliant: Yes |Microchip USB3300-EZK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5344 |
|
$1.3700 / $1.8000 | Buy Now |
DISTI #
70W0992
|
Newark | Usb Phy Tx Rx, 480Mbps, -40 To 85Deg C, Usb Ic Type:Usb Phy Transceiver, Usb Standard:Usb 2.0, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Qfn, No. Of Pins:32Pins, Data Rate:480Mbps, No. Of Ports:1Ports Rohs Compliant: Yes |Microchip USB3300-EZK Min Qty: 980 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 | Buy Now |
DISTI #
38AH9514
|
Newark | Usb 2.0 Ulpi Phy With Otg Rohs Compliant: Yes |Microchip USB3300-EZK Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3500 | Buy Now |
DISTI #
638-1034-ND
|
DigiKey | IC USB HOST/OTG PHY ULPI 32-QFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
705 In Stock |
|
$1.3200 / $1.7300 | Buy Now |
DISTI #
USB3300-EZK
|
Avnet Americas | Hi Speed USB Host Device 32-Pin QFN - Trays (Alt: USB3300-EZK) RoHS: Compliant Min Qty: 490 Package Multiple: 1 Container: Tray | 5005 |
|
$1.3200 / $1.7300 | Buy Now |
DISTI #
886-USB3300-EZK
|
Mouser Electronics | USB Interface IC USB 2.0 PHY ULPI RoHS: Compliant | 49652 |
|
$1.2900 / $1.7300 | Buy Now |
DISTI #
V99:2348_06515873
|
Arrow Electronics | USB Transceiver 1TR 32-Pin VQFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2321 | Americas - 2875 |
|
$1.4900 | Buy Now |
DISTI #
VBF:5286_06515873
|
Arrow Electronics | USB Transceiver 1TR 32-Pin VQFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2338 | Americas - 289 |
|
$1.4240 / $1.6940 | Buy Now |
DISTI #
V36:1790_06515873
|
Arrow Electronics | USB Transceiver 1TR 32-Pin VQFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2322 | Americas - 93 |
|
$1.3270 / $1.7210 | Buy Now |
DISTI #
USB3300-EZK
|
Microchip Technology Inc | Hi-Speed USB Host, Device or OTG PHY with ULPI Low Pin Interface, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
6679 Alternates Available |
|
$1.2800 / $1.7300 | Buy Now |