Part Details for USB3300-EZK-TR by SMSC
Overview of USB3300-EZK-TR by SMSC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for USB3300-EZK-TR
USB3300-EZK-TR CAD Models
USB3300-EZK-TR Part Data Attributes:
|
USB3300-EZK-TR
SMSC
Buy Now
Datasheet
|
Compare Parts:
USB3300-EZK-TR
SMSC
Interface Circuit, 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STANDARD MICROSYSTEMS CORP | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for USB3300-EZK-TR
This table gives cross-reference parts and alternative options found for USB3300-EZK-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB3300-EZK-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB3300-EZK-CAG | Ethernet Transceiver | Microchip Technology Inc | USB3300-EZK-TR vs USB3300-EZK-CAG |
USB3300I-EZK-TR | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | USB3300-EZK-TR vs USB3300I-EZK-TR |
USB3300-EZK-TR | DATACOM, INTERFACE CIRCUIT, QCC32, 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-32 | Microchip Technology Inc | USB3300-EZK-TR vs USB3300-EZK-TR |
USB3300I-EZK | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | USB3300-EZK-TR vs USB3300I-EZK |