Part Details for USB3300-EZK-TR by Microchip Technology Inc
Overview of USB3300-EZK-TR by Microchip Technology Inc
- Distributor Offerings: (36 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB3300-EZK-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH8633
|
Newark | Usb Host Ctrl W/Ulpi, Usb2.0 Otg, Vqfn32, Usb Ic Type:Usb Host Controller, Usb Standard:Usb 2.0 Otg, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Vqfn, No. Of Pins:32Pins, Data Rate:-, No. Of Ports:1Ports Rohs Compliant: Yes |Microchip USB3300-EZK-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4992 |
|
$1.4500 / $1.5600 | Buy Now |
DISTI #
70W0993
|
Newark | Usb 2.0 Ulpi Phy With Otg 32 Vqfn 5X5X0.9Mm T/R Rohs Compliant: Yes |Microchip USB3300-EZK-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3600 | Buy Now |
DISTI #
79AH7822
|
Newark | Vqfn Usb 2.0 Ulpi Phy With Otg Rohs Compliant: Yes |Microchip USB3300-EZK-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3200 | Buy Now |
DISTI #
USB3300-EZK-CT-ND
|
DigiKey | IC CONTROLLER USB 32QFN Min Qty: 1 Lead time: 7 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
9115 In Stock |
|
$1.3200 / $1.7300 | Buy Now |
DISTI #
USB3300-EZK-TR
|
Avnet Americas | Hi Speed USB Host Device 32-Pin QFN T/R - Tape and Reel (Alt: USB3300-EZK-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 20000 |
|
$1.3200 / $1.7300 | Buy Now |
DISTI #
USB3300-EZK-TR
|
Avnet Americas | Hi Speed USB Host Device 32-Pin QFN T/R - Tape and Reel (Alt: USB3300-EZK-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$1.3200 / $1.7300 | Buy Now |
DISTI #
41AH8633
|
Avnet Americas | Hi Speed USB Host Device 32-Pin QFN T/R - Product that comes on tape, but is not reeled (Alt: 41AH8633) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 1 Days Container: Ammo Pack | 4992 Partner Stock |
|
$1.4500 / $1.8000 | Buy Now |
DISTI #
886-USB3300-EZK-TR
|
Mouser Electronics | USB Interface IC USB 2.0 PHY ULPI RoHS: Compliant | 37430 |
|
$1.3200 / $1.7300 | Buy Now |
DISTI #
V72:2272_06515874
|
Arrow Electronics | USB Transceiver 1TR 32-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2320 Container: Cut Strips | Americas - 15933 |
|
$1.4900 / $1.6110 | Buy Now |
DISTI #
USB3300-EZK-TR
|
Microchip Technology Inc | Hi-Speed USB Host, Device or OTG PHY with ULPI Low Pin Interface, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5000 Alternates Available |
|
$1.2800 / $1.7300 | Buy Now |