Part Details for USB3280-AEZG by SMSC
Overview of USB3280-AEZG by SMSC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB3280-AEZG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2 CHANNEL(S), 480M bps, SERIAL COMM CONTROLLER, PQCC36 | 211 |
|
$1.2825 / $2.3750 | Buy Now |
|
Quest Components | 2 CHANNEL(S), 480M bps, SERIAL COMM CONTROLLER, PQCC36 | 128 |
|
$1.9000 / $3.8000 | Buy Now |
|
Sense Electronic Company Limited | QFN@ | 630 |
|
RFQ |
Part Details for USB3280-AEZG
USB3280-AEZG CAD Models
USB3280-AEZG Part Data Attributes:
|
USB3280-AEZG
SMSC
Buy Now
Datasheet
|
Compare Parts:
USB3280-AEZG
SMSC
Serial I/O Controller, 2 Channel(s), 60MBps, CMOS, PQCC36, 6 X 6 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MO-220, QFN-36
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STANDARD MICROSYSTEMS CORP | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MO-220, QFN-36 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Boundary Scan | NO | |
Clock Frequency-Max | 24 MHz | |
Data Encoding/Decoding Method | NRZI; BIPH-LEVEL(MANCHESTER) | |
Data Transfer Rate-Max | 60 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-N36 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.25SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |