Part Details for USB31C2SAT3 by StarTech
Overview of USB31C2SAT3 by StarTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB31C2SAT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5214-USB31C2SAT3-ND
|
DigiKey | USB C TO SATA ADAPTER CABLE FOR Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$54.5275 / $54.7800 | Buy Now |
DISTI #
72013631
|
RS | USB C to SATA Adapter Cable for 2.5"/3.5" SSD/HDD Drives - USB 3.1 (10Gbps) | StarTech.com USB31C2SAT3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$55.2200 / $64.9700 | Buy Now |
|
NAC | USB C TO SATA ADAPTER CABLE. 2.5 3.5 SSD HDD ADAPTER CABLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 21 |
|
$65.9400 | Buy Now |
|
Neutron USA | USB C TO SATA ADAPTER CABLE FOR 2.5/3.5IN SSD/HDDS USB 3.1 GEN 2 | 50 |
|
$94.9900 | Buy Now |
Part Details for USB31C2SAT3
USB31C2SAT3 CAD Models
USB31C2SAT3 Part Data Attributes
|
USB31C2SAT3
StarTech
Buy Now
|
Compare Parts:
USB31C2SAT3
StarTech
|
Samacsys Manufacturer | Startech |